0402 Thick Film Resistors - SMD

Results: 5,737
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Panasonic Industry Thick Film Resistors - SMD 01005 150Kohms 5% Halogen-free 27,144In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 150 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 8.45KOhm 1% Anti-Sulf 19,326In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape ERJ-U 8.45 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 12Kohms 1% Halogen-free 16,973In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 12 kOhms 31 mW 1 % 200 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 100Kohms 5% Halogen-free 31,744In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 100 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 390ohms 5% Halogen-free 22,973In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 390 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 5.1ohm 5% Halogen free 16,304In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-XGNJ 5.1 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 155 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 1Ohm 5% Anti-Sulf 28,846In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape ERJ-U 1 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 125 C 15 V 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability Anti-Sulfur Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 56.0ohms 1% Halogen-free 16,075In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 56 Ohms 31 mW 1 % 300 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 54.9ohms 1% Halogen-free 19,000In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel ERJ-xGN 54.9 Ohms 31 mW 1 % 300 PPM / C - 55 C + 125 C 15 VDC 1005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 100 OHM 1% 2,020In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 100 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 10K OHM 1% 40,000In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 10 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 49.9 OHM 1% 18,297In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 49.9 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 11,662In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B-RT 10 kOhms 30 mW (1/32 W) 2 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade Anti-Sulfur Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 121 OHM 1% 19,850In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 121 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 19,710In Stock
Min.: 1
Mult.: 1

RK73H 36 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 3.74K OHM 1% 18,430In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 3.74 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 698 OHM 1% 18,826In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 698 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 88.7K OHM 1% 18,170In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 88.7 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 487KOhms 01005 0.03W 1% Std Power 9,900In Stock
Min.: 1
Mult.: 1
: 10,000

Reel, Cut Tape, MouseReel RMCF 487 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 155 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Wrap-Around Termination
KOA Speer Thick Film Resistors - SMD Thick Film Resistor Resistance 4.7 20,000In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B 4.7 Ohms 30 mW (1/32 W) 5 % 300 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 10,000In Stock
Min.: 1
Mult.: 1
RK73B 120 Ohms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 24.9 OHM 1% 18,225In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 24.9 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/3W 9.53K OHM 1% 19,048In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73H 9.53 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose Precision Resistors AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/32W 10 OHM 5% 16,400In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B 10 Ohms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200
KOA Speer Thick Film Resistors - SMD 1/32W 1M OHM 5% 3,308In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RK73B 1 MOhms 30 mW (1/32 W) 5 % 200 PPM / C - 55 C + 155 C 20 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) Automotive Grade AEC-Q200