0.011 uF Varistors

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 75VAC 10% 40mm High E 1,884In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 0.011 uF - 40 C + 105 C Bulk
KYOCERA AVX Varistors 16VAC 24.5VDC 5.8J 1 1000pF 27 V 40V 3,557In Stock
Min.: 1
Mult.: 1
: 1,250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 16 VAC 24.5 VDC 27 V 40 V 1.2 kA 5.8 J 0.011 uF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10 VAC 3.5J 36V-CL 1KA-PK 2,348In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 14 mm 1 kA 3.5 J 0.011 uF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 23J 93V-CL 2KA-PK 1,648In Stock
4,500On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 20 mm 2 kA 23 J 0.011 uF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 160V 2220 20% AEC-Q2 00 61In Stock
3,750On Order
Min.: 1
Mult.: 1
: 1,250

VJ MLVs PCB Mount SMD/SMT 14 VAC 16 VDC 24.5 V 40 V 800 A 5.8 J 0.011 uF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 320VAC 10% 80mm High E 12In Stock
10Expected 11/25/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 840 V 80 mm 100 kA 1.6 kJ 0.011 uF - 40 C + 105 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 124In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 1 kA 0.011 uF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 259In Stock
6,000Expected 2/23/2027
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 1 kA 3.2 J 0.011 uF - 40 C + 85 C
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 20 mm 2 kA 23 J 0.011 uF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 1000A 11000pF Non-Stocked Lead-Time 18 Weeks
Min.: 3,750
Mult.: 750

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 14 mm 1 kA 0.011 uF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 1000A 11000pF Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 14 mm 1 kA 0.011 uF - 55 C + 85 C Reel
Littelfuse Varistors 10V 1000A 11000pF Non-Stocked Lead-Time 18 Weeks
Min.: 3,500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 14 mm 1 kA 0.011 uF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1,500
Mult.: 500

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 20 mm 2 kA 23 J 0.011 uF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA 38 VDC 93 V 0.011 uF Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA 38 VDC 93 V 0.011 uF Reel
Littelfuse Varistors 10V 1000A 11000pF Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 10 VAC 14 VDC 18 V 39 V 16 mm 1 kA 3.5 J 0.011 uF - 55 C + 125 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 9 mm 1 kA 3.2 J 0.011 uF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 1 kA 0.011 uF
TDK B72240B750K1
TDK Varistors 75VAC 10% 40mm High E Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HighE MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 220 V 40 mm 25 kA 190 J 0.011 uF - 40 C + 105 C Bulk
Chemi-Con Varistors 19VDC 27V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 800

SV MOVs Radial 53 V 10 mm 0.011 uF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 55VDC 68V 1000A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 800

SV MOVs Radial 135 V 14 mm 0.011 uF - 55 C + 125 C Ammo Pack