9 mm Varistors

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 30VAC 10% 7mm StandarD 944In Stock
Min.: 1
Mult.: 1
: 6,000

B722xxS3/4 MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 250 A 2 J 1.2 nF - 40 C + 105 C Reel, Cut Tape
Panasonic Industry Varistors 910VDC 0.6W 1mA L/S=7.5mm Long LD 7In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 910VDC 0.6W 1mA L/S=7.5mm Cut LD 39In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 910V T&R ZNR Surge Absorber 450In Stock
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 11mm 910V Bulk ZNR Surge Absorber
2,000Expected 11/10/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 745VDC 910V 6500A AEC-Q200
500Expected 10/22/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 7.5 kA 360 J 620 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 4.5 kA 232 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 150

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 4.5 kA 232 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 150

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 4.5 kA 232 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 4.5 kA 232 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 4.5 kA 232 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 4.5KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 4.5 kA 232 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 150

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked Lead-Time 22 Weeks
Min.: 3,000
Mult.: 150

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 1200V 6KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 750 VAC 990 VDC 1.2 kV 1.98 kV 14 mm 6 kA 324 J 160 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 40KA MOV Disc 40mm Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 40 mm 40 kA 900 J 3.5 nF - 40 C + 85 C Bulk

TDK Varistors 17VAC 10% 7mm StandarD Non-Stocked Lead-Time 20 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 7 mm 250 A 1.1 J 1.9 nF - 40 C + 105 C Reel

TDK Varistors 460VAC 10% 7mm StandarD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 1.2 kA 36 J 70 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm StandarD Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 230VAC 10% 50mm High E Non-Stocked Lead-Time 42 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 75 kA 730 J 6 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 50mm High E Non-Stocked Lead-Time 42 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 75 kA 730 J 6 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors Max. Allow. =AC275Vrms, Peak Current 25kA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 36 mm 25 kA 400 J - 40 C + 85 C