Varistors

Results: 20,825
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AVHT AUTO SERIES 17V 6,205In Stock
Min.: 1
Mult.: 1
: 1,000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors CV 275 K 10 B L1 14,267In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 78 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300 K 14 B L1 6,586In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 16.5 mm 4.5 kA 169 J 490 pF - 40 C + 85 C Bulk
Bourns Varistors CV 300Vrms 20mm Bulk L1 3,856In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 6.5 kA 350 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 275 K 7 B L1 16,674In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.75 kA 44 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors CV+ 300 K 20 B L1 5,006In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 22.5 mm 12 kA 380 J 850 pF - 40 C + 85 C Bulk
Bourns Varistors 200volts 14mm 6,405In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors SV 150Vrms 14mm Bulk L1 3,896In Stock
Min.: 1
Mult.: 1

SV MOVs Through Hole Radial 150 VAC 200 VDC 240 V 360 V 16 mm 8 kA 101 J 690 pF - 40 C + 85 C Bulk
TDK Varistors 750VAC 10% 32mm High E Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 32 mm 25 kA 800 J 800 pF - 40 C + 105 C Bulk


TDK Varistors 680VAC 10% 40mm High E 30In Stock
Min.: 1
Mult.: 1

HighE MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 40 kA 1100 J 1100 pF - 40 C + 105 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 980In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6 kA 80 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50V 7mm Epoxy UltraMOV 9,588In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.75 kA 10 J 800 pF - 40 C + 85 C Bulk
Littelfuse Varistors 300V 10mm Epoxy UltraMOV 4,873In Stock
Min.: 1
Mult.: 1
: 500

UltraMOV 385 VDC 775 V Reel, Cut Tape
Littelfuse Varistors 625V 10mm Epoxy UltraMOV 3,903In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 3.5 kA 100 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 6500A 360pF 14mm Radial 2,188In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6.5 kA 175 J 360 pF - 55 C + 125 C Bulk
Littelfuse Varistors 130 VAC 100J 340V-CL 10KA-PK 4,116In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 17 mm 10 kA 100 J 1.2 nF - 40 C + 125 C Bulk
Littelfuse Varistors 150V 800pF 3,484In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 175V 350pF 5,246In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 2.5 kA 30 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 1,743In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 341In Stock
Min.: 1
Mult.: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 540 V 810 V 26 mm 6.5 kA 150 J 750 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 25 VAC .3J 79V-CL 100A-P 5,264In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 5 mm 100 A 300 mJ 220 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V 7,075In Stock
Min.: 1
Mult.: 1
: 4,000

VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V 7,252In Stock
Min.: 1
Mult.: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 4,345In Stock
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1,092In Stock
Min.: 1
Mult.: 1
: 1,000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 13 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel