9 mm Varistors

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors Max. Allow. =AC250Vrms, Peak Current 30kA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 44 mm 30 kA 435 J - 40 C + 85 C
Panasonic Industry Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 680V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 11mm 910V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 910V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 255 J 240 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 910VDC 1W 7500A L/S=10mm Cut LD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 17.5 mm 7.5 kA 510 J 400 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 200VDC SURGE ABSORBR 340V @ V250A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

VS MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 200 V 340 V 20 kA - 40 C + 85 C Bulk
YAGEO 121KN20-P12.5
YAGEO Varistors TMOV Disc 20mm,120V 6.5KA,P=12.5,Bulk Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 100

20N MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 85 J 3.3 nF - 40 C + 105 C Bulk
YAGEO 180KN20-P12.5
YAGEO Varistors TMOV Disc 20mm,18V 3KA,P=12.5,Bulk Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 100

20N MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 28.5 nF - 40 C + 105 C Bulk