4532 RF Inductors - SMD

Results: 2,892
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 1812 47nH Unshld 2% 3A 5.6mOhms AECQ2 27,514In Stock
Cut Tape
$2.36
$2.01
$1.86
$1.49
Reel
$1.27
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 47 nH 2 % 3 A 5.6 mOhms - 40 C + 125 C 100 2.1 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uh 5% 3,238In Stock
Cut Tape
$1.01
$0.832
$0.685
Reel
$0.651
Min.: 1
Mult.: 1
: 2,000
Molded 1812 (4532 metric) 100 uH 5 % 110 mA 8 Ohms - 55 C + 125 C 40 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 4,134In Stock
Cut Tape
$1.45
$1.23
$1.12
$0.871
Reel
$0.611
Min.: 1
Mult.: 1
: 2,000
Wirewound 1812 (4532 metric) Unshielded 1 uH 10 % 450 mA 500 mOhms - 55 C + 125 C 50 100 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 150UH 10%, AEC-Q200 4,381In Stock
Cut Tape
$0.77
$0.633
$0.552
$0.521
Reel
$0.396
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 150 uH 10 % 130 mA 6.1 Ohms - 55 C + 150 C 30 7 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 33nH Unshld 5% 3A 4.8mOhms AECQ2 2,627In Stock
4,500Expected 11/30/2026
Cut Tape
$1.91
$1.63
$1.50
$1.20
Reel
$1.02
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 33 nH 5 % 3 A 4.8 mOhms - 40 C + 125 C 100 2.5 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 1812 27nH Unshld 5% 3.5A 4mOhms AECQ2 4,099In Stock
Cut Tape
$1.91
$1.63
$1.50
$1.20
Reel
$1.02
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 27 nH 5 % 3.5 A 4 mOhms - 40 C + 125 C 100 2.7 GHz Standard 6.35 mm 4.95 mm 4.2 mm Air AEC-Q200 1812SMS Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% 3,117In Stock
Cut Tape
$1.21
$0.991
$0.815
$0.804
Reel
$0.607
Min.: 1
Mult.: 1
: 2,000
Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 250 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 68UH 10%, AEC-Q200 5,922In Stock
Cut Tape
$0.77
$0.633
$0.552
$0.521
Reel
$0.396
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 68 uH 10 % 190 mA 2.8 Ohms - 55 C + 150 C 30 10 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape
TDK RF Inductors - SMD SMT-INDUCTOR 1812 1 UH 10%, AEC-Q200 6,778In Stock
Cut Tape
$0.54
$0.446
$0.389
$0.367
Reel
$0.319
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 1 uH 10 % 600 mA 280 mOhms - 55 C + 150 C 40 200 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SMT-INDUCTOR 1812 47UH 5%, AEC-Q200 3,880In Stock
Cut Tape
$0.83
$0.684
$0.597
$0.563
Reel
$0.428
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 47 uH 5 % 210 mA 2.3 Ohms - 55 C + 150 C 30 12 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.0uH 10% 3,269In Stock
Cut Tape
$1.21
$0.991
$0.815
$0.804
Reel
$0.697
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 1 uH 10 % 450 mA 500 mOhms - 55 C + 125 C 50 100 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 3,002In Stock
Cut Tape
$1.23
$1.08
$1.04
$0.876
Reel
$0.759
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 110 mA 8 Ohms - 55 C + 125 C 40 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 470uH 10% 2,804In Stock
Cut Tape
$1.62
$1.38
$1.27
$0.975
Reel
$0.861
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 470 uH 10 % 62 mA 26 Ohms - 55 C + 125 C 40 3 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 15uH 10% 5,978In Stock
Cut Tape
$1.45
$1.23
$1.12
$0.871
Reel
$0.589
Min.: 1
Mult.: 1
: 2,000
Wirewound 1812 (4532 metric) Unshielded 15 uH 10 % 200 mA 2.5 Ohms - 55 C + 125 C 50 17 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 1812 6.8uH 10% 5,843In Stock
Cut Tape
$0.79
$0.648
$0.566
$0.533
Reel
$0.412
Min.: 1
Mult.: 1
: 2,500
Wirewound 1812 (4532 metric) Unshielded 6.8 uH 10 % 360 mA 780 mOhms - 55 C + 150 C 40 35 MHz Standard 4.5 mm 3.2 mm 3.2 mm Ferrite AEC-Q200 B82432C Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD 120uH 10% 796KHz
24,191In Stock
Cut Tape
$0.28
$0.234
$0.193
$0.168
Reel
$0.168
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 120 uH 10 % 160 mA 4.5 Ohms - 40 C + 125 C 20 7.5 MHz Standard 4.2 mm 3.2 mm 3.2 mm Ferrite CC453232 Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 8,607In Stock
Cut Tape
$0.46
$0.379
$0.312
Reel
$0.24
$0.228
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 390 uH 5 % 90 mA 9.7 Ohms - 40 C + 105 C 40 3.3 MHz Standard 4.5 mm 3.2 mm 2.6 mm Ferrite LQH Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 5% 11In Stock
Cut Tape
$1.45
$1.23
$1.12
$0.871
Reel
$0.758
Min.: 1
Mult.: 1
: 500
Wirewound 1812 (4532 metric) Unshielded 10 uH 5 % 250 mA 1.6 Ohms - 55 C + 125 C 50 20 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 100uH 10% 680In Stock
Cut Tape
$1.62
$1.38
$1.27
$0.975
Reel
$0.915
Min.: 1
Mult.: 1
: 2,000
Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 110 mA 8 Ohms - 55 C + 125 C 40 8 MHz Standard 4.5 mm 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 412In Stock
$1.64
$1.39
$1.28
$0.984
Min.: 1
Mult.: 1
Molded 1812 (4532 metric) Unshielded 220 uH 10 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC
Vishay / Dale RF Inductors - SMD 6.8uH 5% 825In Stock
Cut Tape
$1.59
$1.35
$1.23
$0.956
Reel
$0.832
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Shielded 6.8 uH 10 % 306 mA 750 mOhms - 55 C + 125 C 30 32 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 2.7uh 10% 1,870In Stock
Cut Tape
$0.88
$0.757
$0.695
$0.562
Reel
$0.436
Min.: 1
Mult.: 1
: 2,000
Molded 1812 (4532 metric) 2.7 uH 820 mOhms Standard ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 1.5uH 5% 2,074In Stock
Cut Tape
$1.45
$1.23
$1.12
$0.871
Reel
$0.758
Min.: 1
Mult.: 1
: 500
Molded 1812 (4532 metric) Unshielded 1.5 uH 5 % 410 mA 600 mOhms 50 70 MHz Standard 3.2 mm 3.2 mm IMC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD IMC-1812 10 10% EB E3 404In Stock
$1.45
$1.23
$1.12
$0.871
Min.: 1
Mult.: 1
Molded 1812 (4532 metric) 10 uH 820 mOhms Standard IMC1812 Bulk
Vishay / Dale RF Inductors - SMD IMC-1812 82 5% EB E3 637In Stock
$1.45
$1.23
$1.12
$0.888
Min.: 1
Mult.: 1
Molded 1812 (4532 metric) 82 uH 15 mOhms Standard IMC-1812 Bulk