RF Amplifier

Results: 2,915
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package / Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier Linear Power Amplifier 968In Stock
Min.: 1
Mult.: 1
: 1,500

1.92 GHz to 1.99 GHz 5 V 455 mA 29 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm 48 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Variable Gain Amplifier 1,153In Stock
Min.: 1
Mult.: 1
: 1,500

50 MHz to 8 GHz 5 V 130 mA 21.2 dB 6.8 dB Variable Gain Amplifiers SMD/SMT QFN-16 Si 22.9 dBm 38 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
ABRACON RF Amplifier IC AMP GNSS L1/L2/L5 Low Noise Amplifier, 6-DFN 2,502In Stock
Min.: 1
Mult.: 1
: 3,000

1.165 GHz to 1.61 GHz 1.2 V to 3.6 V 6 mA 16 dB 0.7 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs - 6 dBm - 40 C + 85 C ALND-WB Reel, Cut Tape, MouseReel
Analog Devices HMC-ALH140-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 27-40 GHz

24 GHz to 40 GHz 4 V 60 mA 11.5 dB 4 dB Low Noise Amplifiers SMD/SMT Die GaAs 15 dBm - 55 C + 85 C HMC-ALH140G Waffle
Analog Devices HMC-ALH476-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 14-27 GHz 8In Stock
Min.: 2
Mult.: 2
Max.: 8

14 GHz to 27 GHz 4 V 90 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm - 55 C + 85 C HMC-ALH476G Gel Pack
Pasternack RF Amplifier 1.5 dB NF, 10 dBm Psat, 1 GHz to 2 GHz, Low Noise Amplifier, 35 dB Gain, SMA 22In Stock
Min.: 1
Mult.: 1

Low-Noise RF Amplifiers Bulk
Analog Devices ADL6317ACCZ
Analog Devices RF Amplifier Transmit VGA for Use with RF DACs and Transceivers 93In Stock
Min.: 1
Mult.: 1
Max.: 93

1.5 GHz to 3 GHz 5 V 435 mA 34 dB 5.5 dB Variable Gain Amplifiers SMD/SMT LGA-38 Si 22.8 dBm 34.5 dBm - 40 C + 105 C Tray
Guerrilla RF RF Amplifier .1-6GHz GaAs Gain 17dB 555In Stock
Min.: 1
Mult.: 1
: 2,500

100 MHz to 6 GHz 3 V to 8 V 60 mA 17 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24 dBm 39 dBm - 40 C + 105 C AEC-Q100 GRF4014 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra-Low Noise Amplifier, SDARS/GNSS/GPS LNA, 0.7 - 2.7 GHz; AEC-Q100 Automotive Qualified 392In Stock
Min.: 1
Mult.: 1
: 2,500

700 MHz to 2.7 GHz 2.7 V to 5 V 60 mA 19 dB 0.35 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 21 dBm 38 dBm - 40 C + 105 C AEC-Q100 GRF2071 Reel, Cut Tape
MACOM CA1031
MACOM RF Amplifier Amplifier,Cascaded 1In Stock
Min.: 1
Mult.: 1
No
Si
Guerrilla RF RF Amplifier High Linearity Power Amplifier Tuning Range: 0.4 to 1.8 GHz 1,080In Stock
Min.: 1
Mult.: 1
: 1,500

400 MHz to 1.8 GHz 5 V 17.4 dB 6.2 dB Power Amplifiers SMD/SMT QFN-24 Si 33.8 dBm 49 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Variable Gain Amplifier 1,026In Stock
Min.: 1
Mult.: 1
: 1,500

50 MHz to 8 GHz 5 V 130 mA 20.9 dB 7.5 dB Variable Gain Amplifiers SMD/SMT QFN-24 Si 22.7 dBm 38 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 1165MHz-to-1630MHz m ultiband GPS and GN 776In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

1.165 GHz to 1.63 GHz 1.75 V to 3.3 V 4.6 mA 16.9 dB 0.85 dB Low Noise Amplifiers SMD/SMT WSON-6 - 14.4 dBm - 40 C + 105 C TRF3302 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier Automotive 1165MHz- to-1630MHz multiband 791In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

1.165 GHz to 1.63 GHz 1.75 V to 3.3 V 4.6 mA 16.9 dB 0.85 dB Low Noise Amplifiers SMD/SMT WSON-6 - 14.4 dBm - 40 C + 125 C TRF3302-Q1 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 25dB gain Differential low NF 5MHz to 85 80In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 850 MHz 5 V, 8 V 250 mA, 350 mA 25 dB 1.8 dB, 2 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 25.5 dBm, 28 dBm, 29.5 dBm 42 dBm, 45 dBm - 40 C + 100 C QPL1842 Reel, Cut Tape
Pasternack RF Amplifier 6 Watt P1dB, 800 MHz to 960 MHz, High Power Amplifier, SMA Input, SMA Output, 30 dB Gain, 50 dBm IP3, 3 dB NF 2In Stock
Min.: 1
Mult.: 1

RF Power Amplifiers Bulk
Pasternack RF Amplifier Broadband Low Noise Amplifier, 1 KHz to 1000 MHz, 60 dB Gain, 1 dB Noise Figure, +12V, SMA 25In Stock
Min.: 1
Mult.: 1
1 kHz to 1 GHz 12 V 130 mA 60 dB 1 dB Low Noise Amplifiers Screw Si 16 dBm - 40 C + 75 C Input Protected RF Amplifiers Bulk
Mini-Circuits RF Amplifier 0.1-22GHZ MMIC MPA 205In Stock
Min.: 1
Mult.: 1
: 100

100 kHz to 22 GHz 9 V to 11 V 300 mA 14.9 dB 5.2 dB Power Amplifiers SMD/SMT QFN-32 26 dBm 41.1 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC Amplifier 1,239In Stock
500On Order
Min.: 1
Mult.: 1
: 500

50 MHz to 10 GHz 6 V 61 mA 21.1 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 21.5 dBm 28.8 dBm - 45 C + 85 C PMA1 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Wideband Amplifier, 6 to 26.5 GHz, 50ohm 444In Stock
Min.: 1
Mult.: 1
: 100

6 GHz to 26.5 GHz 3.5 V to 5 V 30.4 mA 26.2 dB 2.6 dB Driver Amplifiers SMD/SMT QFN-24 6.7 dBm 20.5 dBm - 45 C + 105 C PMA4 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 10 MHz to 6 GHz, 50ohm 340In Stock
Min.: 1
Mult.: 1
: 100

10 MHz to 6 GHz 2 V to 7.5 V 400 mA 11.9 dB 2.7 dB Driver Amplifiers SMD/SMT QFN-24 30.9 dBm 42.3 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 1425-2570MHz MMIC LNA 795In Stock
500Expected 9/29/2026
Min.: 1
Mult.: 1
: 500

1.427 GHz to 2.57 GHz 3.3 V 64 mA 36.7 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 15.8 dBm 27.9 dBm - 40 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1000 MHz, 50ohm 7In Stock
22On Order
Min.: 1
Mult.: 1

10 MHz to 1 GHz 24 V 1 A 34 dB 6.3 dB Power Amplifiers Screw Si 31 dBm 45 dBm - 20 C + 60 C ZHL Bulk
CML Micro RF Amplifier 2W 860 930MHz Linear Power Amplifier 812In Stock
Min.: 1
Mult.: 1
: 1,000

860 MHz to 930 MHz 4 V 1.1 A 33 dB Power Amplifiers SMD/SMT VQFN-16 InGaP 33 dBm 42 dBm - 40 C + 85 C SuRF Reel, Cut Tape
CML Micro RF Amplifier 2W 136 - 1000 MHz 2-stage Driver Amplifier 849In Stock
Min.: 1
Mult.: 1
: 1,000

136 MHz to 1 GHz 6 V to 9.5 V 27 dB 10.2 dB Driver Amplifiers SMD/SMT VQFN-16 GaAs 45 dBm - 40 C + 85 C CMX90A Reel, Cut Tape