16 bit 16-bit Microcontrollers - MCU

Results: 7,576
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 64 kB 8 kB TQFP-48 1 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 96 kB 8 kB TQFP-48 1 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 64 kB 8 kB TQFP-52 1 MHz 12 bit 39 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 96 kB 8 kB TQFP-52 1 MHz 12 bit 39 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 920In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 64 kB 8 kB TQFP-64 1 MHz 12 bit 51 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

RISC 96 kB 8 kB TQFP-64 1 MHz 12 bit 51 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,890In Stock
Min.: 1
Mult.: 1
: 2,000

RISC 64 kB 8 kB WQFN-48 1 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

RISC 96 kB 8 kB WQFN-48 1 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 10LSSOP -40 to 125 C 2,115In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 1 kB 2 kB LSSOP-10 16 MHz 8 bit, 10 bit 8 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G16 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 16LSSOP -40 to 85 C 2,495In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 1 kB 2 kB SSOP-16 16 MHz 8 bit, 10 bit 14 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G16 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 16LSSOP -40 to 125 C 2,445In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 1 kB 2 kB SSOP-16 16 MHz 8 bit, 10 bit 14 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/G16 Reel, Cut Tape
Microchip Technology 16-bit Microcontrollers - MCU 512KB FL 53248Bytes RAM GP 1,750In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 52 kB TQFP-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP80x AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,48k Flash 1,250In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash 1,600In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit,32k Flash,2k RAM 1,240In Stock
Min.: 1
Mult.: 1

S12 32 kB 2 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray

NXP Semiconductors 16-bit Microcontrollers - MCU S12A 16-bit MCU, HCS12 core, 64KB Flash, QFP 80 1,780In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB QFP-80 25 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12A Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12C 16-bit MCU, HCS12 core, 64KB Flash, QFP 48 952In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-48 25 MHz 10 bit 31 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 337In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB PQFP-80 25 MHz 2 x 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DP 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 595In Stock
Min.: 1
Mult.: 1

HCS12 512 kB 14 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DP 16-bit MCU, HCS12 core, 512KB Flash, QFP 112 479In Stock
Min.: 1
Mult.: 1

HCS12 512 kB 14 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 125 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DT 16-bit MCU, HCS12 core, 256KB Flash, QFP 112 496In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-112 25 MHz 2 x 10 bit 91 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 85 C S12D Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12XD 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 112 512In Stock
Min.: 1
Mult.: 1

HCS12X 512 kB 32 kB LQFP-112 80 MHz 10 bit 59 I/O 2.35 V 2.75 V SMD/SMT 16 bit - 40 C + 105 C S12XD Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+85degC, QFP 144 933In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, QFP 144 809In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-144 50 MHz 2 x 8 bit/10 bit/12 bit 119 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, QFP 112 414In Stock
Min.: 1
Mult.: 1

HCS12X 1 MB 64 kB LQFP-112 50 MHz 2 x 8 bit/10 bit/12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12XE AEC-Q100 Tray