Tube 16-bit Microcontrollers - MCU

Results: 1,035
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz integrated an alog microcontrolle A 595-P430FR2311IPW16R 56In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 1 kB TSSOP-16 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2311 Tube
Analog Devices / Maxim Integrated 16-bit Microcontrollers - MCU Low-Power, Low-Noise Multichannel Sensor 28In Stock
Min.: 1
Mult.: 1
Max.: 28

RISC 4 kB 128 B SSOP-28 4 MHz 10 bit 2 I/O 5 V 5 V SMD/SMT 16 bit - 40 C + 125 C MAX1464 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 2K 20LSSOP -40 to 85 C 1,917In Stock
Min.: 1
Mult.: 1

RL78 16 kB 2 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 2K 20LSSOP -40 to 105 C 183In Stock
Min.: 1
Mult.: 1

RL78 16 kB 2 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 20LSSOP -40 to 105 C 9In Stock
Min.: 1
Mult.: 1

RL78 16 kB 2 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 20LSSOP -40 to 85 C 333In Stock
Min.: 1
Mult.: 1

RL78 2 kB 1.5 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 20LSSOP -40 to 105 C 1,111In Stock
Min.: 1
Mult.: 1

RL78 16 kB 1.5 kB LSSOP-20 24 MHz 8 bit, 10 bit 17 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G11 Tube
Renesas Electronics 16-bit Microcontrollers - MCU RL78//I1A 32+4/2 20LSSOP -40TO+125C 246In Stock
Min.: 1
Mult.: 1

RL78 32 kB 2 kB 32 MHz 8 bit/10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/I1A Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 20LSSOP -40 to 85 C 197In Stock
Min.: 1
Mult.: 1

RL78/G15 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G15 8K 20LSSOP -40 to 125 C 28In Stock
Min.: 1
Mult.: 1

RL78/G15 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G16 32K 20LSSOP -40 to 85 C 62In Stock
170Expected 11/18/2026
Min.: 1
Mult.: 1

RL78/G16 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, USB 83In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 16 kB QFN-64 32 MHz 10 bit, 12 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tube

Microchip Technology 16-bit Microcontrollers - MCU 16bit MCU w/Crypto 64KB Flash, 8KB RAM 148In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxxGA20x Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU, 32KB Flash, 4KB RAM, 70 MHz, 36 pin, MCPWM, OpAmps, Comparators, PTG 354In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 4KB RAM 60MHz 44Pin 168In Stock
Min.: 1
Mult.: 1

PIC24E 32 kB 4 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRA 48In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 2 kB SPDIP-28 32 MHz 10 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 121In Stock
Min.: 1
Mult.: 1

PIC24E 256 kB 32 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 87In Stock
Min.: 1
Mult.: 1

PIC24F 4 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 117In Stock
Min.: 1
Mult.: 1

PIC24F 16 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC 12In Stock
Min.: 1
Mult.: 1

PIC24F 8 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 2 V 5.5 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKM10x Tube
Microchip Technology 16-bit Microcontrollers - MCU 12KB FLASH 1024BRAM 40MIPS 107In Stock
Min.: 1
Mult.: 1

PIC24H 12 kB 1 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24HJ12GP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 44Pin 98In Stock
Min.: 1
Mult.: 1

PIC24E 128 kB 16 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 1In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB QFN-64 60 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM MCPWM QEI 49In Stock
Min.: 1
Mult.: 1

PIC24E 512 kB 48 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, XLP, 28-pin 437In Stock
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB SOIC-28 32 MHz 10 bit, 12 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C Tube