128 kB 32-bit Microcontrollers - MCU

Results: 913
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 28 Pin 269In Stock
Min.: 1
Mult.: 1

PIC32MX2xx Through Hole PDIP-28 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 28 Pin 235In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SSOP-28 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 19 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 121In Stock
564Expected 3/8/2027
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT SSOP-28 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 21 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 74In Stock
365Expected 8/31/2026
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT UQFN-36 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 27 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 504In Stock
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT TQFP-48 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 88In Stock
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT TQFP-64 MIPS32 microAptiv UC 128 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 100TQFP 128KB Flash 16KB RAM 45In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 50 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 128-KB f 31In Stock
1,000Expected 12/21/2026
Min.: 1
Mult.: 1
: 1,000

TMS320F2800135 SMD/SMT LQFP-48 C28x 128 kB 36 kB 32 bit 12 bit 120 MHz 25 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PMSR 3In Stock
Min.: 1
Mult.: 1

TMS320F280025 SMD/SMT LQFP-64 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 26 I/O 2.8 V 3.63 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 201In Stock
Min.: 1
Mult.: 1

TMS320F280041C SMD/SMT LQFP-64 C28x 128 kB 100 kB 32 bit 3 x 12 bit 100 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280041PMSR 115In Stock
Min.: 1
Mult.: 1

TMS320F280041 SMD/SMT LQFP-64 C28x 128 kB 100 kB 32 bit 3 x 12 bit 100 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280041PZSR 94In Stock
Min.: 1
Mult.: 1

TMS320F280041 SMD/SMT LQFP-100 C28x 128 kB 100 kB 32 bit 3 x 12 bit 100 MHz 40 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 1In Stock
Min.: 1
Mult.: 1

TMS320F28062F SMD/SMT LQFP-80 C28x 128 kB 26 kB 32 bit 12 bit 90 MHz 54 I/O 1.71 V 1.89 V - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 24In Stock
Min.: 1
Mult.: 1

TMS320F28065 SMD/SMT HTQFP-80 C28x 128 kB 100 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU 15In Stock
Min.: 1
Mult.: 1

TMS320F28067 SMD/SMT LQFP-100 C28x 128 kB 32 bit 90 MHz 1.71 V 1.89 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K QFP64 887In Stock
Min.: 1
Mult.: 1

RX110 SMD/SMT LQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 50 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP48 393In Stock
750On Order
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K HWQFN48 -40/+85C 377In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT HWQFN-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 30 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 490In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 128K/32K QFP64 68In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT LFQFP-64 RX 128 kB 32 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP48 344In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 38 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K HWQFN48 -40/+85C 850In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT HWQFN-48 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 38 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP64 630In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 52 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP100 127In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-100 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 88 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 128K/16K QFP100 540In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-100 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 88 I/O 1.8 V 5.5 V - 40 C + 105 C Tray