PDIP-20 8-bit Microcontrollers - MCU

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 457In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 115In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18445 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 330In Stock
Min.: 1
Mult.: 1

RISC 16 kB 1 kB PDIP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F04/05/14/15Q40 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC 95In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F183xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid
638Expected 9/14/2026
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 176
Mult.: 22

PIC16 3.5 kB 256 B PDIP-20 20 MHz 12 bit 16 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C770 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 198
Mult.: 22

PIC16 3.5 kB 256 B PDIP-20 20 MHz 12 bit 16 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C770 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 154
Mult.: 22

PIC16 7 kB 256 B PDIP-20 20 MHz 12 bit 16 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)C771 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-20 20 MHz 12 bit 16 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C771 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14 KB Flash 1kB RAM 48 MHz Int Non-Stocked Lead-Time 7 Weeks
Min.: 286
Mult.: 22

PIC16 14 kB 1 kB PDIP-20 48 MHz 10 bit 17 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F145x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 418
Mult.: 22

PIC16 2 kB 128 B PDIP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F150x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-20 20 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F150x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C Non-Stocked Lead-Time 9 Weeks
Min.: 440
Mult.: 22

PDIP-20 Through Hole PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 512B RAM 16b PWM 10b ADC Non-Stocked Lead-Time 11 Weeks
Min.: 462
Mult.: 22

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC Lead-Time 12 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F157x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC Non-Stocked Lead-Time 9 Weeks
Min.: 418
Mult.: 22

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F161x Tube

Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash, 256B RAM, 10-bit ADC Non-Stocked Lead-Time 9 Weeks
Min.: 396
Mult.: 22

PIC16 2 kB 256 B PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash, 256B RAM, 10-bit ADC Non-Stocked Lead-Time 9 Weeks
Min.: 418
Mult.: 22

PIC16 3.75 kB 256 B PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC Non-Stocked Lead-Time 9 Weeks
Min.: 308
Mult.: 22

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F176x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC Non-Stocked Lead-Time 9 Weeks
Min.: 286
Mult.: 22

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F176x AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP Non-Stocked Lead-Time 9 Weeks
Min.: 418
Mult.: 22

PIC16 1.75 kB 64 B PDIP-20 20 MHz No ADC 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F631 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 12 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 242
Mult.: 22

PIC16 7 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F685 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 264
Mult.: 22

PIC16 3.5 kB 128 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F687 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O Non-Stocked Lead-Time 7 Weeks
Min.: 418
Mult.: 22

PIC16 3.5 kB 128 B PDIP-20 16 MHz 8 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F72x Tube