MouseReel 8-bit Microcontrollers - MCU

Results: 1,333
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3,300

PIC16 3.5 kB 128 B QFN-16 20 MHz 10 bit 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F61x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64R 18 I/O Industrial Temp SSOP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC16 1 kB 64 B SSOP-20 20 MHz No ADC 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F631 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F685 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC16 4 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F690 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 2K Flash Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,100

PIC16 3.5 kB 256 B SOIC-18 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F81x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,100

PIC16 7 kB 256 B SSOP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 36 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 256 B QFN-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 352R 36 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1,200

PIC16 14 kB 352 B TQFP-44 20 MHz 10 bit 35 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2,600

PIC16 3.5 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3,300

PIC16 3.5 kB 128 B QFN-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC16 8 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC16 7 kB 368 B QFN-28 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC18 8 kB 256 B SSOP-20 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Enh Flash 768 RAM 25 I/O Pb Free Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2,100

PIC18 8 kB 512 B SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 2,100

PIC18 16 kB 3.68 kB SSOP-28 48 MHz 10 bit 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ11 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 1 KB RAM Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2,100

PIC18 32 kB 1 kB SSOP-28 40 MHz 10 bit 21 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Enh Flash 768 RAM 36 I/O Pb Free Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,200

PIC18 8 kB 512 B TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F4xK20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,200

PIC18 8 kB 768 B TQFP-64 40 MHz 10 bit 50 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x90 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 1024b RAM 1024 bytes-RAM 51I/O Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1,200

PIC18 16 kB 1 kB TQFP-64 40 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ90 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,200

PIC18 48 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x27 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 2KB RAM Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,200

PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 2KB RAM Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 1,200

PIC18 48 kB 2 kB TQFP-64 40 MHz 10 bit 50 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ15 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 1,200

PIC18 128 kB 3.8 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 512bytes RAM 256bytes EEPROM Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 1,600

PIC18 8 kB 256 B SSOP-20 64 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU Next gen available (F380-GQ) 48 MIPS, 64KB,10ADC,USB,48Pin Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

8051 64 kB 4.25 kB TQFP-48 48 MHz 10 bit 40 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F340 Reel, Cut Tape, MouseReel