Tray 8-bit Microcontrollers - MCU

Results: 2,622
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FL 128B SRAM ADC 2T-12MHz, IND 1,456In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B VQFN-20 12 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny20 Tray

Microchip Technology 8-bit Microcontrollers - MCU 16MHz 4X4 mm 20 VQFN 696In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B QFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-10MHZ 1.8V 214In Stock
Min.: 1
Mult.: 1

AVR 32 kB 2 kB VQFN-44 10 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324P Tray
Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 12 I/O Pins 484In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B MLF-20 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny44 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit LCD 32-Pin 32kB 2,962In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB UFQFPN-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 64-Pin 32kB Flash 340In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152R6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit MCU Access 16 MHz 16kb Flash 2,940In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB UFQFPN-32 16 MHz 10 bit 25 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105K4 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 64K FLASH 2K EE 4K SRAM ADC 1.8V 176In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-64 8 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega645 Tray
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP, 105C TEMP, GREEN, 1.6-3.6V 268In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit 0 C + 105 C XMEGA A4U Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 145In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 368 B TQFP-44 20 MHz 8 bit 33 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 1536B RAM 25 I/O 8B 263In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC18F4xK20 Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 32 450In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 32 427In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-32 40 MHz 12 bit 26 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit MCU Value Line 64kB Flash 16MHz EE 744In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S007C8 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR8 32KB FLSH 4KB 213In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB BGA-49 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 189In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B MQFP-44 20 MHz No ADC 33 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 266In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 192 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V 320In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DN 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 48 327In Stock
Min.: 1
Mult.: 1

S08 32 kB 1.5 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 8-bit MCU, 128KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64 786In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Perf line 24 MHz 8-bit MCU 12 Kbyt 529In Stock
Min.: 1
Mult.: 1

STM8 64 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207R8 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM LCD-16MHz 192In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega649P Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 1KB RAM LCD, 1.8-5.5V 424In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB TQFP-64 32 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F194x Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DV 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 898In Stock
Min.: 1
Mult.: 1

S08 60 kB 3 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+85degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S08 48 kB 4 kB LQFP-48 20 MHz 12 bit 39 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08RN AEC-Q100 Tray