Microcontrollers - MCU

Results: 5,329
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 190In Stock
Min.: 1
Mult.: 1
: 500

LQFP-144 AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 950In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT eTQFP-100 e200z420 2 MB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 192 kB 1.14 V 1.26 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 177In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT eTQFP-144 e200z420n3 4 MB 32 bit 10 bit, 12 bit 160 MHz 512 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 369In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT eTQFP-144 e200z420n3 4 MB 32 bit 10 bit, 12 bit 180 MHz 512 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 912In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT FPBGA-302 e200z4 10 MB 32 bit 10 bit, 12 bit 200 MHz 205 I/O 1.06 MB 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 437In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT eLQFP-176 e200z4 10 MB 32 bit 10 bit, 12 bit 200 MHz 154 I/O 1.06 MB 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Value-Line ARM MCU 64kB 48 MHz 2,958In Stock
10,500On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2.4 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU 256 Kbytes of Flash , 48 MHz CPU 4,671In Stock
9,600Expected 11/23/2026
Min.: 1
Mult.: 1
: 2,400

SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 16Kb 1,316In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 39 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Cortex M0 32kB 48MHz Motor CTRL SRAM MCU 2,489In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 844In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 38 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 1,801In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 16 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tube

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 3,165In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 16 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 3,628In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 16 I/O 6 kB 2 V 3.6 V - 40 C + 105 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 1,338In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 24 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 3,312In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 26 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 32 Kbytes of Flash 48 MHz CPU, USB, CAN & 3,408In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT WLCSP-36 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 30 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 32 Kbytes of Flash 48 MHz CPU, U 3,174In Stock
Min.: 1
Mult.: 1

SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 23 I/O 6 kB 1.65 V 1.95 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 64 Kbytes 678In Stock
2,400Expected 11/25/2026
Min.: 1
Mult.: 1
: 2,400

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Cortex M0 32kB 48MHz Motor CTRL SRAM MCU 2,132In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 25 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 64Kb 1,682In Stock
1,500Expected 10/5/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 25 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Entry Level ARM M0 16 Kbytes 48 MHz 1,623In Stock
Min.: 1
Mult.: 1
: 2,400

SMD/SMT LQFP-32 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 25 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU 128 Kbytes of Flash , 48 MHz CPU, USB 2,530In Stock
Min.: 1
Mult.: 1
: 2,400

SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Value line MCU up to 32 Kbytes of Flash 48 MHz CPU, USB 2,709In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 15 I/O 6 kB 2.4 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU & CEC fun 653In Stock
Min.: 1
Mult.: 1

SMD/SMT ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray