Z8F6421PM020EG

ZiLOG
692-Z8F6421PM020EG
Z8F6421PM020EG

Mfr.:

Description:
8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
eZ8
64 kB
4 kB
PDIP-40
20 MHz
29 I/O
3 V
3.6 V
Through Hole
8 bit
- 40 C
+ 105 C
Z8F642
Tube
Brand: ZiLOG
Data ROM Type: Flash
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 3 Timer
Processor Series: Z8F642x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 10
Subcategory: Microcontrollers - MCU
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1360   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.55 $7,548.00
2,500 Quote