128 kB ARM Microcontrollers - MCU

Results: 1,784
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU CMO,QFN32,Ligthing,128KFlash,Trays, Extended temp 600In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM0,QFN48, 128kFlash,T&R,USB, I Temp 4,617In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 3,902In Stock
Min.: 1
Mult.: 1

EFM32TG11 SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 22 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 48 MHz 128 kB flash 32 kB RAM MCU 1,505In Stock
Min.: 1
Mult.: 1

EFM32TG11 SMD/SMT QFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 63 I/O 32 kB 1.8 V 3.8 V - 40 C + 85 C Tray
NXP Semiconductors MKL27Z128VFT4
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48MHz, USB, QFN 48 1,300In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 36 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1,441In Stock
Min.: 1
Mult.: 1
: 1,500

ATSAMC20 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0,QFN48, 128kFlash,Lighting ,125 C Temp ,Tray 1,634In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology ARM Microcontrollers - MCU CM0,QFN64, 128kFlash,T&R,USB, I Temp 1,858In Stock
Min.: 1
Mult.: 1
: 4,000

SAMD21 SMD/SMT VQFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 85C, GREEN,1.6-3.6V,32MHz 3,173In Stock
Min.: 1
Mult.: 1
: 4,000

SAML22 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 36 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP 85C, GREEN,1.6-3.6V,48MHz 1,232In Stock
Min.: 1
Mult.: 1
: 2,000

SAML21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 25 I/O 16 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape

Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, 4x24 LCD, AES 1,040In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 56 I/O 16 kB 1.98 V 3.8 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 128 Kbytes of Flash Math Accel, Medium Anal 13In Stock
960On Order
Min.: 1
Mult.: 1

STM32G4 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 12 bit 150 MHz 52 I/O 32 kB 1.71 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN,GREEN,IND TEMP,MRL A 10In Stock
Min.: 1
Mult.: 1

SAM4S SMD/SMT QFN-48 ARM Cortex M4 128 kB 32 bit 12 bit 120 MHz 34 I/O 64 kB 1.08 V 1.32 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low Power 32-bit Microcontroller based on ARM® Cortex®-M4 13,457In Stock
Min.: 1
Mult.: 1

LPC541xx SMD/SMT LQFP-64 ARM Cortex M0+, ARM Cortex M4 128 kB 32 bit 12 bit 150 MHz 48 I/O 96 kB 1.62 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 48Pin, TQFP, CAN-FD, 125C Temp 49In Stock
750Expected 9/8/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 128 Kbytes of Flash 5In Stock
1,920On Order
Min.: 1
Mult.: 1

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 52 I/O 32 kB 2 V 3.6 V - 40 C + 105 C Tray


STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes 36 Kbytes RAM 64 MHz CPU 4x USART timer 24In Stock
960On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 60 I/O 36 kB 1.7 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV42: 168MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 24KB SRAM, 3xFlexTimer, 48-LQFP 170In Stock
Min.: 1
Mult.: 1

KV4x SMD/SMT LQFP-48 ARM Cortex M4 128 kB 32 bit 12 bit 168 MHz 38 I/O 24 kB 1.71 V 3.6 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU HMI-LEGACY PSOC4 362In Stock
Min.: 1
Mult.: 1

PSOC 4100S Plus SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 10 bit, 12 bit 48 MHz 38 I/O 16 kB 1.71 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 32Pin, TQFP, CAN-FD, 125C Temp 69In Stock
1,000Expected 11/24/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 70In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 10 bit 50 MHz 54 I/O 12 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 140In Stock
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 12 bit 50 MHz 80 I/O 20 kB 2.4 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K 6In Stock
Min.: 1
Mult.: 1

K10_50 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 44 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 16/32-BITS MICROS 2,818In Stock
Min.: 1
Mult.: 1

STM32L433RB SMD/SMT UFBGA-64 ARM Cortex M4 128 kB 32 bit 12 bit 80 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit MCU; up to 128 kB flash with ISP/IAP, Ethernet, USB 2.0 device/host/OTG, CAN, and 10-bit ADC 65In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3 V 3.6 V - 40 C + 85 C Tray