NXP
Renesas Electronics
Synaptics
Texas Instruments
BGA-400
BGA-529
FBGA-501
FBGA-831
FCBGA-443
FCBGA-458
FCBGA-512
FCBGA-515
FCBGA-760
FCPBGA-569
FCPBGA-624
LFBGA-272
LFBGA-289
MAPBGA-272
MAPBGA-289
MAPBGA-347
MAPBGA-361
MAPBGA-393
MAPBGA-400
MAPBGA-404
i.MX 253
i.MX 257
i.MX 258
i.MX 27
i.MX27L
i.MX 27L
i.MX 280
i.MX 283
i.MX286
i.MX 286
i.MX 287
i.MX 351
i.MX 353
i.MX 355
i.MX 356
i.MX 357
i.MX 512
i.MX 513
i.MX 515
i.MX 537
Audio Applications
Automotive
Automotive, Infotainment
Automotive, Infotainment, Navigation
Consumer
Consumer, Embedded Industrial
Consumer - PoP
Graphic Applications
Industrial
Multimedia
ARM1136JF-S
ARM926EJ-S
Arm Cortex-55
ARM Cortex A15
ARM Cortex A35
ARM Cortex A55
ARM Cortex-A55
Arm Cortex-A55
ARM Cortex A7
ARM Cortex A7, ARM Cortex A7
ARM Cortex A7, ARM Cortex M4
ARM Cortex A8
ARM Cortex A8, TMS320C64x
ARM Cortex A9
ARM Cortex A9, ARM Cortex M4
1 Core
2 Core
3 Core
4 Core
100 MHz
200 MHz, 720 MHz
227 MHz, 1 GHz
227 MHz, 800 MHz
400 MHz
430 MHz, 600 MHz
454 MHz
500 MHz, 750 MHz
520 MHz, 720 MHz
528 MHz
532 MHz
600 MHz
696 MHz
720 MHz
780 MHz, 1.4 GHz
792 MHz
800 MHz
852 MHz
900 MHz
1 GHz
2 x 32 kB
4 x 32 kB
8 kB, 32 kB
16 kB
16 kB, 32 kB
32 kB
32 kB, 32 kB
2 x 32 kB
4 x 32 kB
8 kB, 32 kB
16 kB
16 kB, 32 kB
16 kB, 80 kB
32 kB
32 kB, 32 kB
800 mV, 1.8 V, 3.3 V
900 mV to 1.3 V
900 mV to 1.35 V
925 mV to 1.5 V
950 mV to 1.5 V
980 mV to 1.08 V
985 mV to 1.35 V
1 V
1 V, 1.1 V, 1.225 V
1.05 V to 1.5 V
1.1 V
1.15 V to 1.3 V
1.22 V to 1.47 V
1.25 V to 1.3 V
1.25 V to 1.5 V
1.26 V
1.275 V to 1.5 V
1.3 V
1.33 V to 1.47
1.33 V to 1.47 V
+ 70 C
+ 85 C
+ 95 C
+ 105 C
+ 125 C