Công cụ phát triển kỹ thuật

Kết quả: 525
Chọn Hình ảnh Số Phụ tùng Nsx Mô tả Bảng dữ liệu Sẵn có Giá (USD) Lọc kết quả trong bảng theo đơn giá dựa trên số lượng của bạn. Số lượng RoHS
SparkFun Current Sensor Development Tools The INA169 is a high-side current monitor which means that you place a resistor (a shunt resistor ) on the positive power rail and the INA169 measures the voltage drop across that resistor. The INA169 outputs a small current based on the 30Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Touch Sensor Development Tools If you need to add user input without using a button then a capacitive touch interface might be the answer. The AT42QT1010 SparkFun Capacitive Touch Breakout offers a single capacitive touch button with easy-to-use digital I/O pins.The AT42QT1010 is 47Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Optical Sensor Development Tools RGB Light Sensor - ISL29125 18Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun NFC/RFID Development Tools RFID Reader Breakout Reader Breakout 10Có hàng
35Dự kiến 14/09/2026
Tối thiểu: 1
Nhiều: 1

SparkFun Temperature Sensor Development Tools TC Breakout - MAX31855K 7Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Current Sensor Development Tools Current Sensor Breakout - ACS723 91Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Magnetic Sensor Development Tools It's time to start utilizing the superior magnetometer and what better way than to throw it onto an easy-to-use breakout board? The SparkFun MLX90393 Magnetometer Breakout is a triple-axis magnetic sensor board capable of sensing very small fields 55Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Temperature Sensor Development Tools Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 14Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Temperature Sensor Development Tools The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 18Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Temperature Sensor Development Tools The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 28Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Temperature Sensor Development Tools Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 40Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Acceleration Sensor Development Tools The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 8Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Position Sensor Development Tools PIR Breakout 170uA (EKMC4607112K) 9Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Acceleration Sensor Development Tools This SparkFun Triple-Axis Accelerometer Breakout is a simple Qwiic breakout for the KX134 digital accelerometer from Kionix. The KX134 is a low-power 16-bit resolution three-axis accelerometer capable of measuring 8g/16g/32g/64g (user-selectable) 4Có hàng
29Dự kiến 31/08/2026
Tối thiểu: 1
Nhiều: 1
SparkFun Multiple Function Sensor Development Tools Air Quality Sensor SGP40 (Qwiic) 2Có hàng
4Dự kiến 25/08/2026
Tối thiểu: 1
Nhiều: 1
SparkFun Multiple Function Sensor Development Tools The SparkFun BME688 Environmental Sensor is a breakout board that combines a gas-scanning sensor with temperature humidity and barometric pressure sensing for a complete environmental sensor in a single package. The gas sensor on the BME688 can det 13Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Pressure Sensor Development Tools The SparkFun Qwiic Pressure Sensor features the BMP384 pressure sensor from Bosch Sensortec. The BMP384 excels at high-resolution measurements (up to 24-bit) and uses a gel-filled cavity to provide extra resistance to liquids (water and other chemica 9Có hàng
Tối thiểu: 1
Nhiều: 1

SparkFun Acceleration Sensor Development Tools The SparkFun Qwiic ISM330DHCX Six Degrees of Freedom IMU is a standard-sized 1in. by 1in. breakout featuring STMicroelectronics' ISM330DHCX; a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0. Applications 11Có hàng
69Đang đặt hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Acceleration Sensor Development Tools The SparkFun Qwiic 9DoF IMU Breakout combines the high-performance ISM330DHCX 3D digital accelerometer and gyroscope from STMicroelectronics with the highly sensitive MMC5983MA triple-axis magnetometer by MEMSIC to give you an ultra powerful and easy 22Có hàng
311Đang đặt hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Pressure Sensor Development Tools The SparkFun Qwiic BMP581 Pressure Sensor is a standard-sized 1in. by 1in. absolute pressure sensor breakout from Bosch Sensortec. The BMP581 boasts exceptional resolution (down to 1/64Pa) and accuracy while maintaining on-chip linearization and tem 19Có hàng
65Dự kiến 22/09/2026
Tối thiểu: 1
Nhiều: 1

SparkFun Acceleration Sensor Development Tools The SparkFun Qwiic Micro ISM330DHCX Six Degrees of Freedom IMU is a micro-sized 0.75in. by 0.30in. sensor featuring STMicroelectronics' ISM330DHCX; a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0. Applic 14Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun Temperature Sensor Development Tools The SparkFun STTS22H Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor from ST Microelectronics and housed in our standard Qwiic form factor. Thanks to its factory calibration 3Có hàng
26Dự kiến 11/09/2026
Tối thiểu: 1
Nhiều: 1
SparkFun Temperature Sensor Development Tools The SparkFun STTS22H Micro Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor STTS22H from ST Microelectronics and housed in our Qwiic Micro form factor. Thanks to its factory c 8Có hàng
Tối thiểu: 1
Nhiều: 1
SparkFun NFC/RFID Development Tools The SparkFun Qwiic Dynamic NFC/RFID Tag features the ST25DV64KC dynamic Near Frequency Communication (NFC) / Radio Frequency Identification (RFID) tag IC from STMicroelectronics . The ST25DV64KC offers 64-kbit (8-kbytes) of EEPROM memory which can 9Có hàng
9Dự kiến 27/10/2026
Tối thiểu: 1
Nhiều: 1

SparkFun Daughter Cards & OEM Boards microSD Sniffer Sniffer 16Có hàng
Tối thiểu: 1
Nhiều: 1