FPGA - Field Programmable Gate Array

 FPGA - Field Programmable Gate Array
FPGAs (Field Programmable Gate Arrays) are in stock with same day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many FPGA (Field Programmable Gate Array) manufacturers, including Altera, AMD (Xilinx), Lattice, Microchip & more.
More...

Please view our large selection of FPGAs (Field Programmable Gate Arrays) below.
Results: 12,305
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package / Case Qualification Packaging
Altera FPGA - Field Programmable Gate Array
65In Stock
Min.: 1
Mult.: 1

Cyclone V E 5CEA2 25000 LE 56480 ALM 7.7 Mbit 128 I/O 1.1 V - 40 C + 125 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 30In Stock
Min.: 1
Mult.: 1

Cyclone II EP2C35 33216 LE 2076 ALM 472.5 kbit 475 I/O 1.15 V 1.25 V 0 C + 70 C SMD/SMT FBGA-672 Tray
Altera FPGA - Field Programmable Gate Array 69In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C16 15408 LE 963 ALM 504 kbit 168 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 90In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C5 5136 LE 321 ALM 414 kbit 182 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-256 Tray
Altera FPGA - Field Programmable Gate Array 38In Stock
Min.: 1
Mult.: 1

Cyclone III EP3C5 5136 LE 321 ALM 414 kbit 182 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT UBGA-256 Tray
Altera FPGA - Field Programmable Gate Array
105In Stock
Min.: 1
Mult.: 1

EP4CE115 Cyclone IV E 114480 LE 3.89 kbit 280 I/O 1.15 V 1.25 V 0 C + 85 C SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-Free 3In Stock
Min.: 1
Mult.: 1

XC4VSX35 34560 LE 15360 ALM 3.38 Mbit 448 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-668
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX30T-2FFG665C 3In Stock
Min.: 1
Mult.: 1

XC5VLX30T 30720 LE 4800 ALM 1.27 Mbit 360 I/O 950 mV 1.05 V 0 C + 85 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VLX85T-1FF1136I Connect to Released FG 3In Stock
Min.: 1
Mult.: 1
XC5VLX85T 82994 LE 12960 ALM 3.8 Mbit 480 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX35T-1FFG665I 3In Stock
Min.: 1
Mult.: 1

XC5VSX35T 34816 LE 5440 ALM 2.95 Mbit 360 I/O 950 mV 1.05 V - 40 C + 100 C 3.75 Gb/s 8 Transceiver SMD/SMT FBGA-665
AMD / Xilinx FPGA - Field Programmable Gate Array XC5VSX50T-2FF1136I 3In Stock
Min.: 1
Mult.: 1
XC5VSX50T 52224 LE 8160 ALM 4.64 Mbit 480 I/O 1 V 1 V - 40 C + 100 C 6.5 Gb/s 12 Transceiver SMD/SMT FBGA-1136
AMD / Xilinx FPGA - Field Programmable Gate Array XC7VX690T-2FFG1761I
1In Stock
Min.: 1
Mult.: 1

XC7VX690T 693120 LE 108300 ALM 51.68 Mbit 850 I/O 970 mV 1.03 V - 40 C + 100 C 28.05 Gb/s 36 Transceiver SMD/SMT FCBGA-1761
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX75T-2FGG484I 37In Stock
Min.: 1
Mult.: 1

XC6SLX75T 74637 LE 11662 ALM 3.02 Mbit 268 I/O 1.14 V 1.26 V - 40 C + 100 C 3.2 Gb/s 8 Transceiver SMD/SMT FCBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FFG676C 3In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 400 I/O 970 mV 1.03 V 0 C + 85 C 12.5 Gb/s 8 Transceiver SMD/SMT FCBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-2FBG900I 3In Stock
Min.: 1
Mult.: 1

XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FCBGA-900
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K355T-1FFG901C 3In Stock
Min.: 1
Mult.: 1

XC7K355T 356160 LE 55650 ALM 25.14 Mbit 300 I/O 1.2 V 3.3 V 0 C + 85 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-901
AMD / Xilinx FPGA - Field Programmable Gate Array XCKU035-1FBVA676I 3In Stock
Min.: 1
Mult.: 1

XCKU035 444343 LE 25391 ALM 19 Mbit 312 I/O 922 mV 979 mV - 40 C + 100 C 16.3 Gb/s 16 Transceiver SMD/SMT FBGA-676
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX150T-3CSG484C 4In Stock
Min.: 1
Mult.: 1

XC6SLX150T 147443 LE 23038 ALM 4.71 Mbit 296 I/O 1.2 V 1.2 V 0 C + 85 C 800 Mb/s 8 Transceiver SMD/SMT CSBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC6VLX240T-2FF1156I 2In Stock
Min.: 1
Mult.: 1
XC6VLX240T 241152 LE 37680 ALM 14.63 Mbit 600 I/O 1 V 1 V - 40 C + 100 C 6.6 Gb/s 24 Transceiver SMD/SMT FCBGA-1156
AMD / Xilinx FPGA - Field Programmable Gate Array Pb-Free 3In Stock
Min.: 1
Mult.: 1

XC4VLX40 41472 LE 18432 ALM 1.69 Mbit 640 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FCBGA-1148
AMD / Xilinx FPGA - Field Programmable Gate Array XC7K325T-1FF900I 2In Stock
Min.: 1
Mult.: 1
XC7K325T 326080 LE 50950 ALM 15.64 Mbit 500 I/O 970 mV 1.03 V - 40 C + 100 C 12.5 Gb/s 16 Transceiver SMD/SMT FCBGA-900
Microchip Technology FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps 3In Stock
Min.: 1
Mult.: 1

MPF500T 481000 LE 33 Mbit 584 I/O 970 mV 1.08 V 0 C + 100 C 12.5 Gb/s 24 Transceiver SMD/SMT BGA-1152 Tray
Lattice FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 1.2V 1 Spd 59In Stock
Min.: 1
Mult.: 1

LCMXO2 4320 LE 2160 ALM 92 kbit 206 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FTBGA-256 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade AEC-Q100 252In Stock
Min.: 1
Mult.: 1

LAXP2 5000 LE 2500 ALM 166 kbit 86 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT CSBGA-132 AEC-Q100 Tray
Lattice FPGA - Field Programmable Gate Array Auto Grade LatticeXP2-8E 87In Stock
Min.: 1
Mult.: 1

LAXP2 8000 LE 4000 ALM 221 kbit 201 I/O 1.14 V 1.26 V - 40 C + 125 C SMD/SMT FTBGA-256 AEC-Q100 Tray