24 MHz 16-bit Microcontrollers - MCU

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package / Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 30LSSOP -40 to 85 C 396,627In Stock
Min.: 1
Mult.: 1
: 2,500

RL78 16 kB 2 kB LSSOP-30 24 MHz 8 bit/10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 32KB FRAM 4KB SRAM com A A 595-SP430FR2155TRSMT 4,973In Stock
Min.: 1
Mult.: 1
: 3,000

MSP430 16 kB 32 kB VQFN-32 24 MHz 12 bit 28 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2155 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5739IDA A 595-MSP430FR5739IDA 5,484In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 16 kB 1 kB TSSOP-38 24 MHz 10 bit 30 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5739 Reel, Cut Tape, MouseReel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 8K RAM (Byte) 951In Stock
Min.: 1
Mult.: 1
: 1,000

nX-U16/100 32 kB 8 kB TQFP-52 24 MHz 10 bit 46 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K LQFP52 -40/+85C 2,670In Stock
Min.: 1
Mult.: 1
: 1,500

RL78 32 kB 1.5 kB LQFP-52 24 MHz 10 bit 37 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 32KB FRAM 4KB SRAM com A A 595-MSP430FR2155TDBT 1,115In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 32 kB 4 kB TSSOP-38 24 MHz 12 bit 34 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2155 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 16KB FRAM 2KB SRAM com A A 595-MSP430FR2153TPT 1,273In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 16 kB 2 kB LQFP-48 24 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2153 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz 105 C integra ted analog microcon A 595-MSP430FR2353TPT 894In Stock
Min.: 1
Mult.: 1
: 1,000

MSP430 16 kB 2 kB LQFP-48 24 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2353 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5738IPW A 595-MSP430FR5738IPW 1,285In Stock
Min.: 1
Mult.: 1
: 2,000

MSP430 16 kB 1 kB TSSOP-28 24 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5738 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 20LSSOP -40 to 105 C 3,495In Stock
Min.: 1
Mult.: 1
: 4,000

RL78 16 kB 2 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 48QFN 3,485In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB HVQFN-48 24 MHz 10 bit 38 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F14 AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU 24-MHz 105-C integra ted analog microcon A 595-430FR2355TRHAT 2,075In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 32 kB 4 kB VQFN-40 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2355 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24-MHz 105-C integra ted analog microcon A 595-MSP430FR2355TPTR 2,481In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 4 kB LQFP-48 24 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2355 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5739IRHAT A 595-SP430FR5739IRHAT 2,173In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 16 kB 1 kB VQFN-40 24 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5739 Reel, Cut Tape, MouseReel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 4K RAM (Byte) 982In Stock
Min.: 1
Mult.: 1
: 1,000

nX-U16/100 32 kB 4 kB TQFP-32 24 MHz 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 20LSSOP -40 to 85 C 3,407In Stock
Min.: 1
Mult.: 1
: 4,000

RL78 2 kB 768 B LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 32KB FRAM 4KB SRAM com A A 595-430FR2155TRHAT 1,879In Stock
Min.: 1
Mult.: 1
: 2,500

MSP430 32 kB 4 kB VQFN-40 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2155 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 16KB FRAM 2KB SRAM com A A 595-MSP430FR2153TPTR 3,216In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 2 kB LQFP-48 24 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2153 Tray
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-SP430FR5739IRHAR A 595-SP430FR5739IRHAR 782In Stock
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 1 kB VQFN-40 24 MHz 10 bit 32 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5739 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 20LSSOP -40 to 85 C 3,164In Stock
Min.: 1
Mult.: 1

RL78 2 kB 768 B LSSOP-20 24 MHz 8 bit/10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G11 16K 20LSSOP -40 to 85 C 6,870In Stock
Min.: 1
Mult.: 1

RL78 16 kB 1.5 kB LSSOP-20 24 MHz 8 bit/10 bit 17 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G11 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 4K 20LSSOP -40 to 85 C 748In Stock
Min.: 1
Mult.: 1
: 4,000

RL78 512 B LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13-CAN Q048_0707 405In Stock
Min.: 1
Mult.: 1

RL78 HVQFN-48 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/F13 128K 8K HVQFN32 -125C 237In Stock
Min.: 1
Mult.: 1

RL78 HVQFN-32 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13 LFQFP64 149In Stock
Min.: 1
Mult.: 1

RL78 LFQFP-64 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F13 AEC-Q100 Tray