Microchip Technology 32-bit Microcontrollers - MCU

Results: 2,428
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 64K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 725In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 64 kB 16 kB 32 bit 12 bit 200 MHz 49 I/O 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI 1,007In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 1,658In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 49 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 4,170In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 78 I/O 2.3 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 128KBRAM USB 2xCAN 8 DMA 9,030In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 100TQFP 120MHz 2 analog comp 8,849In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 120 MHz 81 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 86 MHz USB ENET 8 DMA 1,744In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 128KB USB ENET 15,914In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 128KB USB ENET 2,970In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MX7xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 128KB USB ENET 2,657In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 128KB USB ENET 3,202In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 256KB Flash 1,396In Stock
Min.: 1
Mult.: 1

AT32UC3A0 SMD/SMT LQFP-144 AVR 256 kB 64 kB 32 bit 10 bit 66 MHz 109 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 512KB Flash 2,701In Stock
Min.: 1
Mult.: 1

AT32UC3A0 SMD/SMT LQFP-144 AVR 512 kB 64 kB 32 bit 10 bit 66 MHz 109 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256k flash Ind 2,883In Stock
Min.: 1
Mult.: 1
: 4,000

AT32UC3A4 SMD/SMT VFBGA-100 AVR 256 kB 64 kB 32 bit 10 bit 84 MHz 70 I/O 1.8 V 1.8 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 256KB Flash 2,882In Stock
Min.: 1
Mult.: 1

AT32UC3B0 SMD/SMT TQFP-64 AVR 64 kB 32 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 3,167In Stock
Min.: 1
Mult.: 1
: 800

AT32UC3C0 SMD/SMT LQFP-144 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU UC3C 256K FLASH 64K SRAM 1,717In Stock
Min.: 1
Mult.: 1
: 1,000

AT32UC3C1 SMD/SMT TQFP-100 AVR 256 kB 64 kB 32 bit 12 bit 66 MHz 81 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM 1,709In Stock
Min.: 1
Mult.: 1

AT32UC3C2 SMD/SMT TQFP-64 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 64Pin, USB-HS, ENET, CAN, SQI 2,087In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 1,376In Stock
Min.: 1
Mult.: 1
: 1,200

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 78 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 5,151In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 35 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 3,264In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 2,066In Stock
Min.: 1
Mult.: 1
: 1,200

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 1,741In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto 114In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT LQFP-144 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray