Allegro MicroSystems
Analog Devices Inc.
Melexis
Microchip
Pro-Wave Electronics
Renesas Electronics
STMicroelectronics
Automotive
Capacitive Sensor Signal Conditioner with Digital Output
Hall Effect
IO-Link
IO-Link Device Transceiver
IO-Link Master Transceiver
IO-Link Sensor
Resistive Sensor Signal Conditioner
Sensor Signal Conditioner
Transceiver
Transceiver ICs
Universal LVDT Signal Conditioner
1-Wire, I2C
1-Wire, I2C, Serial
I2C
I2C, Serial, SPI
I2C, SPI
I2C/SPI
IO-Link, Serial
IO-Link, SPI
Serial
SPI
SPI, UART
UART
3.3 V
3.6 V
5.25 V
5.5 V
12 V
24 V
32.5 V
35 V
36 V
60 V
1.68 V
2.3 V
3 V
3.3 V
4.5 V
4.75 V
4.8 V
6 V
9 V
13 V
18 V
100 uA
120 uA
500 uA
980 uA, 1.56 mA
1 mA
1.4 mA
1.89 mA, 3.75 mA
1.9 mA
3 mA
4 mA
5.5 mA
8 mA
12 mA
16.5 mA
+ 85 C
+ 125 C
+ 140 C
+ 150 C
Flange
SMD/SMT
Through Hole
Die
LFCSP-40
LQFP-48
QFN-24
QFN-64
SOIC-8
SOT-23-6
SSOP-20
TFBGA-84
TQFN-28
TQFN-48
TQFN-EP-24
TQFP-EP-32
VFQFN-24
VFQFPN-26
VFQFPN-28