Shift Register Counter Shift Registers

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package / Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Counter Shift Registers 8-Bit 3 State Shift 2,425In Stock
Min.: 1
Mult.: 1
Max.: 288

Serial/Parallel to Serial 2 Circuit 8 bit SOIC-16 HC CMOS 3 3-State 175 ns, 100 ns, 40 ns, 30 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift 1,753In Stock
4,000Expected 10/15/2026
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers CMOS 64-St Static Sh ift Reg 362In Stock
Min.: 1
Mult.: 1

Serial to Serial 1 Circuit 64 bit PDIP-16 4000 CMOS 2 500 ns, 220 ns, 180 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS Dual 168In Stock
Min.: 1
Mult.: 1

Serial to Parallel 2 Circuit 4 bit PDIP-16 HC CMOS 1 175 ns, 35 ns, 30 ns 2 V 6 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers High Speed CMOS 8-Bi t Shift Register 440In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 240 ns, 48 ns, 41 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers High Speed CMOS 4-Bi t Shift Register 678In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Parallel 1 Circuit 4 bit PDIP-16 HCT CMOS 6 37 ns 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers Hi-Sp CMOS 8-Bit Unv Shft Reg W/3-St Otp 112In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial/Parallel 2 Circuit 8 bit PDIP-20 HCT CMOS 3 3-State 45 ns 4.5 V 5.5 V - 55 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Shift Register w/Output Registers 1,121In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 AHC CMOS 1 12.5 ns, 9.2 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 40 C + 125 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel-Out S er Shift Register 182In Stock
Min.: 1
Mult.: 1

Serial to Parallel 1 Circuit 8 bit PDIP-14 ALS Bipolar 4 11 ns 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register 886In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 ALS Bipolar 9 14 ns 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register 20In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 1 Circuit 8 bit PDIP-16 ALS Bipolar 5 / 3 13 ns 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers 8-Bit Univ Shft/Strg Reg W/3-St Otpt 70In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit SOIC-20 ALS Bipolar 10 3-State 19 ns 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Universal shift/ sto rage registers 360In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial/Parallel 1 Circuit 8 bit PDIP-20 F Bipolar 3 3-State 11 ns 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load Shift Register 1,380In Stock
Min.: 1
Mult.: 1
: 2,000

Serial/Parallel to Serial 1 Circuit 8 bit SSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Serial-out shift Reg isters 1,595In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial 3 Circuit 8 bit PDIP-16 LS Bipolar 4 / 1 25 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Universal shift/ sto rage registers 52In Stock
Min.: 1
Mult.: 1

Serial/Parallel to Serial/Parallel 2 Circuit 8 bit SOIC-20 LS Bipolar 2 / 2 3-State 39 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers Serial-in shift Regi ster 77In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 8 Circuit 8 bit PDIP-16 LS Bipolar 3 / 1 3-State 35 ns 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV165ARGYR A 595-SN74LV165ARGYRG4 292In Stock
54,000On Order
Min.: 1
Mult.: 1
: 3,000

Serial/Parallel to Serial 1 Circuit 8 bit VQFN-16 LV CMOS 9 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register A 595 A 595-SN74LV165ARGYR 1,655In Stock
Min.: 1
Mult.: 1
: 3,000

Serial/Parallel to Serial 1 Circuit 8 bit VQFN-16 LV CMOS 9 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-SN74LV595ADRG A 595-SN74LV595ADRG3 2,663In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Serial/Parallel 8 Circuit SOIC-16 LV CMOS 1 3-State 22.5 ns, 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8B Shift Register 638In Stock
Min.: 1
Mult.: 1

Serial to Serial/Parallel 1 Circuit 8 bit PDIP-16 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Tube
Toshiba Counter Shift Registers CMOS Logic IC 12ns 6mA 2.0 to 6.0V 2,346In Stock
8,000Expected 11/13/2026
Min.: 1
Mult.: 1
: 2,000

Serial to Serial/Parallel 1 Circuit 8 bit SOP-16 HC CMOS 1 3-State 190 ns, 38 ns, 32 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC164D/SOT108/SO14 6,297In Stock
Min.: 1
Mult.: 1
: 2,500

Serial to Parallel 1 Circuit 8 bit SOIC-14 HC CMOS 2 170 ns, 34 ns, 29 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165BQ-Q100/SOT763/DHVQFN16 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

Parallel to Serial 1 Circuit 8 bit DHVQFN-16 HC Shift Register 8 15 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165D/SOT109/SO16 2,004In Stock
65,000On Order
Min.: 1
Mult.: 1
: 2,500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel