Analog Devices Inc.
Asahi Kasei Microdevices
Cirrus Logic
NXP
Renesas Electronics
ROHM Semiconductor
Tempo Semiconductor
Texas Instruments
Audio CODECs
Audio Codecs
Audio Subsystems
CODECs
Low Power CODECs
PCM CODECs
VOIP CODECs
AAC/WMA/MP3 Decoder
Audio CODEC
Audio CODEC, AC97
Audio CODEC, Low Power
Audio CODEC, Mono
Audio CODEC, Multi Channel
Audio CODEC, Stereo
CODEC, VoIP
Mono
Mono Audio Codec
PCM CODEC
Stereo
Stereo Audio
Stereo Audio CODEC
Stereo Audio Codec
13 bit
14 bit
15 bit
16 bit
16 bit, 20 bit, 24 bit, 32 bit
18 bit
24 bit
32 bit
8 kHz
8 kHz to 96 kHz
16 kHz
25 kHz
26 kHz
48 kHz
96 kHz
192 kHz
216 kHz
768 kHz
2-Wire, 3-Wire, 4-Wire
H/W
I2C
I2C, I2S, SPI, USB
I2C, Serial, SPI
I2C, SPI
I2S
Serial
Serial, I2C, SPI, VoIP
Serial (2-Wire, 4-Wire, I2C, I2S)
Serial (3-Wire SPI, 2-Wire I2C)
Serial (I2C, I2S)
Serial (I2C, S2C)
Serial (I2C, SPI)
Serial (I2C)
Serial (I2S)
Serial (SPI)
Serial 2-Wire
Serial 2-Wire (I2C), 3-Wire (SPI), 4-Wire (SPI)
Serial AC97
0 ADC
1 ADC
1 ADCs
2
2 ADC
2 ADCs
2 DAC
4 ADC
6 ADC
1 DAC
2
2 DAC
2 DACs
3 DAC
4 DAC
5 DAC
6 DAC
8 DAC
1.8 V, 3.3 V
1.9 V
1.95 V
1.95 V, 3.6 V
1.98 V
2 V
2 V, 3.6 V
2.65 V
3.3 V
3.465 V
3.6 V
3.6 V, 5.5 V
3.63 V
5 V
5.25 V
5.5 V
950 mV, 1.62 V
1.1 V
1.1 V, 1.65 V, 2.7 V
1.5 V
1.525 V, 2,4 V
1.6 V
1.62 V
1.65 V
1.65 V, 2.7 V
1.7 V
1.71 V
1.8 V
1.8 V, 3.3 V
1.9 V
2.3 V
2.7 V
2.7 V, 4.5 V
2.97 V
3 V
3.135 V
0 C
- 40 C
- 30 C
- 25 C
- 10 C
+ 70 C
+ 85 C
+ 105 C
+ 125 C
DSBGA-25
DSBGA-42
DSBGA-81
HTQFP-64
LFCSP-20
LFCSP-28
LFCSP-32
LFCSP-40
LQFP-48
LQFP-64
MQFP-52
NFBGA-120
NFBGA-80
nFBGA-87
PLCC-28
QFN-20
QFN-28
QFN-32
QFN-40
QFN-48