NAND Logic Gates

Results: 1,038
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package / Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

Toshiba Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V 547In Stock
Min.: 1
Mult.: 1
: 25

NAND 4 Gate ACT 8 Input 4 Output 24 mA - 24 mA 4 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74ALVC00D-Q100/SOT108/SO14 631In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate ALVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 2.1 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT132D-Q100/SOT108/SO14 957In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 17 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC10AD/SOT108/SO14 1,664In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 3 Gate LVC 9 Input SOIC-14 3 Output 24 mA - 24 mA 6.6 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NAND GATE 1 1,092In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 3.7ns 24mA 2.0 to 5.5V 2,679In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 3.7 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Logic Gates CMOS Logic IC 4.0ns 24mA 4.5 to 5.5V 834In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate ACT 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input ALT 595 -CD4012BE ALT 595-C ALT 595-CD4012BE 1,070In Stock
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input PDIP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates A ALT 595-SN74AC00N 523In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AC 8 Input PDIP-14 4 Output 24 mA - 24 mA 8.5 ns 2 V 6 V - 40 C + 85 C Through Hole Tube

onsemi Logic Gates TRIPLE 3-IN AND GATE 2,193In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 3 Gate HC 9 Input TSSOP-14 3 Output 5.2 mA - 5.2 mA 16 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT30D/SOT108/SO14 1,900In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 1 Gate AHCT 8 Input SOIC-14 1 Output 8 mA - 8 mA 4.7 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND GATE 21In Stock
2,500Expected 3/12/2027
Min.: 1
Mult.: 1
Max.: 340
: 2,500

NAND 4 Gate HC 2 Input TSSOP-20 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates LOG CMOS GATE NOR SINGLE 5,109In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate VHC 2 Input SC-74A-5 1 Output 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-IN NAND Gate 2,040In Stock
5,000Expected 9/25/2026
Min.: 1
Mult.: 1
: 5,000

NAND 2 Gate MicroPak2-6 12 ns - 500 mV 6 V + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Positiv e-NAND gates ALT 59 ALT 595-SN74LS00N 3,546In Stock
Min.: 1
Mult.: 1
Max.: 1,001

NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00AD 393In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Nexperia Logic Gates 74AHC132PW-Q100/SOT402/TSSOP14 78In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00APW-Q100/SOT402/TSSOP14 2,483In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132AD-Q100/SOT108/SO14 169In Stock
Min.: 1
Mult.: 1
: 2,500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-Input NAND Gate 10,499In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate NC7SV 2 Input SC-88A-5 1 Output 24 mA - 24 mA 4.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00APWR 3,928In Stock
Min.: 1
Mult.: 1
: 2,000

NAND 4 Gate LVC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-NAND gates 375In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AC 2 Input PDIP-16 1 Output 24 mA - 24 mA 9.8 ns 3 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates 8-Input 813In Stock
Min.: 1
Mult.: 1

NAND 1 Gate ALS 8 Input PDIP-14 1 Output 8 mA - 400 uA 12 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Toshiba Logic Gates TTL LEVEL INPUT NAND L-MOS 19,180In Stock
Min.: 1
Mult.: 1
: 3,000

NAND 1 Gate SET 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input NAND Schmitt 2,774In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LVX 8 Input TSSOP-14 4 Output 4 mA - 4 mA 8.3 ns 2 V 3.6 V - 40 C + 125 C SMD/SMT Tube