Aratas D2VW Sealed Snap-Action Switches

Aratas D2VW Sealed Snap-Action Switches are watertight miniature switches that offer high quality and high precision with a switch body that meets IP67 requirements. The D2VW switches use epoxy resin to ensure high sealing capability. These switches are ideal for dusty places or where water is sprayed. Aratas D2VW Sealed Snap-Action Switches feature a V-series internal mechanism for high precision and long life. These switches are RoHS compliant.

Features

  • Epoxy resin ensures stable sealing
  • Ideal for places subject to water spray or excessive dust
  • V-series internal mechanism for high precision and durability
  • RoHS compliant

Applications

  • Automotive
  • Agricultural machines
  • Large-scale home appliances
  • Industrial equipment

Specifications

  • Voltage rating
    • 125VAC or 250VAC
    • 30VDC or 125VDC
  • IP67 environmental rating
  • 100mA to 5A current rating
Đã phát hành: 2010-11-23 | Đã cập nhật: 2026-10-15