ZZZ-Fischer Connectors UltiMate 80™ Ultra-Rugged Connectors

Fischer Connectors UltiMate 80™ Ultra-Rugged Connectors are compact, lightweight connectivity solutions designed for demanding environments. The connectors are available in six-contact and seven-contact configurations and support both signal and power connections with cable sizes up to 22AWG. UltiMate 80 connectors combine IP68 sealing in mated and unmated conditions, high resistance to shock and vibration, 360° EMC shielding, blind-mating capability, and durability exceeding 10,000 mating cycles. These connectors meet MIL-STD-810 and MIL-STD-202 requirements and offer corrosion resistance for up to 500 hours of salt mist exposure. Fischer Connectors UltiMate 80 Connectors are also available in straight or right-angle pre-cabled versions, with optional color overmolding for easy identification.

Features

  • Seamless integration with NATO STANAG 4695/4851, Nett Warrior, and GOSSRA-compliant systems
  • IP68 sealing in mated and unmated conditions
  • High shock and vibration resistance
  • 360° EMC shielding
  • Blind-mating capability for rapid connection
  • More than 10,000 mating cycles
  • Straight and right-angle pre-cabled versions available
  • Optional color overmolding for visual identification
  • MIL-STD-810 and MIL-STD-202 compliant design

Applications

  • Dismounted soldier gear
  • Tactical communication devices
  • Equipment exposed to extreme environments

Specifications

  • Six- and seven-contact configurations
  • Supports signal and power transmission
  • Up to 22AWG cable accommodation
  • -55°C to +135°C operating temperature range
  • Corrosion resistance of 500 hours salt mist exposure
  • Up to 10A current handling

Environmental & Mechanical Data

Chart - ZZZ-Fischer Connectors UltiMate 80™ Ultra-Rugged Connectors

Data Specifications

Chart - ZZZ-Fischer Connectors UltiMate 80™ Ultra-Rugged Connectors
Đã phát hành: 2026-09-22 | Đã cập nhật: 2026-09-24