ZZZ-Maple Systems Alphanumeric OIT3160 LCD & OIT4160 VFD Displays

Maple Systems Alphanumeric OIT3160 LCD & OIT4160 VFD Displays feature 3-million-operation lifespans, 500-screen capacities, and 12VDC to 30VDC inputs. Maple Systems Alphanumeric OIT3160/4160 Displays offer NEMA4X, IP65, CE, and cULus certifications. The displays are designed for temperature, motion, and embedded controller applications. 

Features

  • NEMA4X, IP65 certifications
  • CE, cULus (Class I, Division 2) certifications
  • LCD displays (OIT3160)
  • VFD displays (OIT4160)

Applications

  • Programmable logic controllers (PLCs)
  • Motion controllers
  • Temperature controllers
  • Embedded microcontrollers

Specifications

  • 2-line, 20-character displays
  • Tactile keypads
  • 6 programmable keys
  • RJ45 shielded RS-232/422/485 ports
  • 500-screen capacities
  • Internal audio transducers
  • 3-pin terminal block connectors
  • DC power inputs
  • 3-million-operation lifespans
  • 12VDC to 30VDC input voltages
  • 5 x 7 dot matrix displays
  • Panel mounting
  • 152.4 W x 101.6 H x 45 mm D dimensions
  • OIT3160
    • 50,000-hour backlight longevity
    • 2.18W input power
    • 91mA input current at 24VDC
  • OIT4160
    • 1.37W input power
    • 57mA input current at 24VDC

Dimensions

Mechanical Drawing - ZZZ-Maple Systems Alphanumeric OIT3160 LCD & OIT4160 VFD Displays
Đã phát hành: 2026-10-30 | Đã cập nhật: 2026-10-30