ZZZ-Maple Systems Screen Protectors

Maple Systems Screen Protectors feature removable adhesive and support screen sizes from 94mm L x 53mm H to 597mm L x 336mm H. Maple Systems Screen Protectors protect against scratches and impact marks. The screen protectors are designed for touchscreen devices, such as OMIs, HMCs, MONs, and cMTs.

Features

  • 0.127mm film with removable silicone adhesive
  • Kimoto AG3/DS4 3975520 AG hard-coated PET layer
  • Scratch and impact mark protection
  • Re-positionable adhesive
  • Residue-free film
  • Touch panel operation functionality

Applications

  • Human machine interfaces (HMIs)
  • OMI displays
  • HMC displays
  • Touchscreens
  • cMT displays
  • Industrial PCs (IPCs)
  • MON displays 

Dimensions

Chart - ZZZ-Maple Systems Screen Protectors
Đã phát hành: 2026-10-28 | Đã cập nhật: 2026-10-28