Xsens Avior AHRS/VRU/IMU Development Kit

Xsens Avior AHRS/VRU/IMU Development Kit is a high-performance attitude and heading reference system with an OEM form factor for compact or embedded systems. The Xsens Avior development kit features a sensor fusion algorithm that delivers data on drift-free roll, pitch, and true-north-referenced yaw. This kit offers broad system compatibility via UART, with flexible protocol support including RS232, RS422, CAN, and more - all configurable through firmware.

Features

  • ±8g accelerometer full-scale range
  • OEM form factor, IP-51 rated
  • IMU, VRU, and AHRS functionality
  • ±300°/s gyroscope full-scale range
  • RS422, CAN, UART, SPI, and I2C interfaces
  • 0.2° RMS roll and pitch accuracy
  • 1° RMS yaw/heading accuracy

Applications

  • Camera/payload stabilization, including SATCOM on the move
  • ROVs, AUVs, and Buoys are marine autonomous vehicles
  • Outdoor mobile vehicles and robots - agriculture, mining, construction, and logistics
  • Indoor mobile robots
  • 3D mapping and survey tools
  • Humanoid robotics
  • Deep integration in industrial control or embedded motion systems

Kit Contents

  • Xsens Avior AHRS OEM (A1A43C)
  • Xsens Avior Development board
  • USB Type-C® to USB Type-A cable
  • Screws
Đã phát hành: 2025-08-11 | Đã cập nhật: 2026-07-13