3M Connectors 9Q 100G Direct Attach Copper Cable Assemblies
3M 9Q 100G QSFP28 Direct Attach Copper Cable Assemblies are passive copper cable assemblies with twin axial cable technology. These flat cable assemblies provide a highly flexible, foldable, high-performance solution with bandwidths up to 100Gbps. The series is designed for SFF-8665, SFF-8661, SFF-8662, IEEE 802.3bj, and 100G Ethernet protocols. 3M 9Q 100G QSFP28 Direct Attach Copper Cable Assemblies improve serviceability and optimize cooling airflow by minimizing cable obstructions. These cable assemblies are ideal for connecting servers, storage, and other high-speed equipment.
Features
- Made with highly flexible, high-performance 3M twin axial cable technology
- Designed to SFF-8665, SFF-8661, SFF-8662, IEEE 802.3bj, and 100G Ethernet protocols
- Foldable and bendable with minimal performance impact
- Flat, foldable, thin cable
- Efficiently routes cable with tight bends and folds
- Optimizes cooling airflow by minimizing cable obstructions
- Improves serviceability with lightweight, flexible cables
- Requires less space in front of ports, allowing rack doors to close
- RoHS 2011/65/EU compliant
Applications
- Servers
- Switches
- Storage
- High-speed equipment
Specifications
- Delivers aggregate data bandwidth up to 100Gbps (4x 25Gbps) with passive copper assemblies
- 100Ω impedance
- Up to 2m with 30AWG
- 2m to 4m with 26AWG
- 0°C to +70°C operating temperature range
Videos
Additional Resources
Đã phát hành: 2017-11-30
| Đã cập nhật: 2026-10-28