Amphenol RF MCX Cable Assemblies
Amphenol RF MCX Cable Assemblies feature secure, fast, and easy snap-on/snap-off coupling. They offer a reliable broadband performance from DC to 6GHz. These 50Ω assemblies are typically used in high-volume cellular, GPS, and wireless base station applications. Amphenol RF MCX Cable Assemblies are available in standard lengths ranging from 6" to 14'.
Features
- Quick connect/disconnect snap-on mating reduces installation time
- Wide range of cable lengths
- Broadband performance with low reflection DC to 6GHz
- Accommodates a wide range of miniature RG flexible coaxial cables, including semi-rigid cable
Applications
- High-volume cellular
- GPS
- Wireless base stations
Đã phát hành: 2015-06-11
| Đã cập nhật: 2026-10-16