Aratas B3AL Long Stroke Tactile Switches

Aratas B3AL Long Stroke Tactile Switches feature high operating force (from 1.96N up to 5.00N) and long life (1 million operations). Long stroke is achieved by using a rubber plunger. The Aratas B3AL series has an operating temperature of -40°C to +90°C at 60% max. Potential applications include automotive instrument panels, medical equipment, and gaming equipment.

Features

  • Long stroke achieved by rubber plunger
  • High operating force
  • Long service life
  • RoHS compliant

Applications

  • Automotive instrument panels
  • Medical equipment
  • Gaming equipment

B3AL Model Structure

Block Diagram - Aratas B3AL Long Stroke Tactile Switches

B3AL Dimensions

Mechanical Drawing - Aratas B3AL Long Stroke Tactile Switches
Đã phát hành: 2011-09-20 | Đã cập nhật: 2026-10-16