Dielectric Laboratories / Knowles DEB12054 Development Board
Dielectric Laboratories / Knowles DEB12054 Development Board is designed to evaluate the ADP12054 surface mount diplexer operating at 11.75GHz and 19.25GHz. This diplexer is small in size and operates over the -55°C to +125°C temperature range. The ADP12054 is ideal for satellite communication bands.
Features
- Designed to evaluate ADP12054 Satcom bands centered at 11.75GHz and 19.25GHz
- -55°C to +125°C operating temperature range
Đã phát hành: 2026-07-28
| Đã cập nhật: 2026-09-21