HellermannTyton HelaGuard Flexible Conduit & Fittings
HellermannTyton HelaGuard Flexible Conduit and Fittings provide a lightweight, versatile solution for protecting and routing cables. The HelaGuard portfolio includes flexible metallic and non-metallic conduits, along with compatible fittings and accessories. These components work together to protect wires and cables from liquids, dirt, UV light, and more. HellermannTyton HelaGuard Flexible Conduit and Fittings are available in a wide range of sizes, styles, and materials to meet the mechanical, environmental, and safety requirements of applications. The HelaGuard series is suitable for industrial and outdoor applications.
Features
- Flexible conduit, tubing, fittings, and accessories work together to protect wires and cables
- Highly flexible for broad range of applications
- Wide range of sizes and materials
- Reliable protection against dust and water
- Resistance to most chemicals
- High tensile strength
- Fast-fit design
- Safe, secure assembly
- UV-resistant materials suitable for outdoor applications
- Lineup includes liquid-tight systems, IP65 to IP69
- Easy installation and reduced assembly costs
- Meets industry standards
Applications
- Wire harness protection
- Medical equipment
- Conveyor systems
- Robotics and factory automation
- Machine construction and equipment
- Communication and security system cabling
- Industrial control panels
- Facility wiring
Application Examples
Đã phát hành: 2026-09-15
| Đã cập nhật: 2026-09-30