HellermannTyton Spiralwrap Protective Sheathing

HellermannTyton Spiralwrap Protective Sheathing provides cable protection and flexible routing. Spiralwrap is wrapped around a group of cables to shield and organize. The inner edges of HellermannTyton Spiralwrap are beveled, preventing damage to cables. The sheathing is reusable and resistant to most chemicals.

Features

  • Flexible, semi-rigid materials
  • Routes bundles and protects from abrasion, vibration, movement, pinching, and sharp edges
  • Wraps around a group of cables to shield and organize

Applications

  • Industrial machinery
  • Industrial control panels
  • UV-exposed outdoor installations

Specifications

  • Inside diameter
    • 6.35mm (2NFP)
    • 25.4mm (5NFP)
    • 12.7mm (3NFP)
  • -60°C to +88°C operating temperature range
  • 30.48m (100 feet) length
  • Black or natural color
Đã phát hành: 2025-08-26 | Đã cập nhật: 2026-08-14