Intelligent Memory UFS 3.1 Managed Flash Devices

Intelligent Memory UFS 3.1 Managed Flash Devices combine up to 512GB with extended lifecycle support and high reliability in a compact 11.5mm x 13mm BGA153 package. These devices are designed for embedded, industrial, and automotive applications and are available in 128GB, 256GB, and 512GB capacities. Specifications include performance up to 1700MB/s, a 2.5V voltage rating, and up to 1480MB/s sequential write, enabling high-speed data access required in demanding environments. Intelligent Memory UFS 3.1 Managed Flash Devices are ideal for advanced driver assistance systems (ADAS), in-vehicle infotainment, and autonomous vehicle platforms where storage bandwidth and power efficiency directly affect system performance.

Features

  • Extended lifecycle support
  • Industrial-grade reliability
  • Compact package

Applications

  • Automotive
  • ADAS
  • In-vehicle infotainment
  • Autonomous vehicle platforms
  • Embedded
  • Industrial

Specifications

  • 128GB, 256GB, and 512GB capacities
  • 11.5mm x 13mm BGA153 package
  • Performance up to 1700MB/s
  • 2.5V voltage rating
  • Up to 1480MB/s sequential write
Đã phát hành: 2026-06-11 | Đã cập nhật: 2026-06-12