L-Com Patch Panels, Racks, & Enclosures

L-Com Patch Panels, Racks, and Enclosures include a range of products designed for organization and protection, keeping vital components in place and protected. Offer many types of patch panels and server racks, equipment racks, including 19-inch equipment racks, relay racks, enclosures, shelves, drawers, and cable management accessories. Many of these racks are meant for wall mounting, so items can be secured and easily accessed in even the busiest of environments. These enclosures protect from interference, prolonging product life while reducing the loss of items and potential injury. Racks and enclosures from L-Com meet various standards and specifications, ensuring engineers can find the ideal solution for almost any environment. Typical applications include electronics, medical, industrial automation, military, and telecom.

Features

  • Interference protection
  • Patch panels and wall racks available
  • Brackets for poles and walls available
  • Provides secure mounting
  • Wall racks with up to 16 positions
  • RoHS compliant

Applications

  • Electronics
  • Medical
  • Industrial automation
  • Military
  • Telecom
Đã phát hành: 2025-05-29 | Đã cập nhật: 2026-09-28