LAPP EPIC® H-Q Inserts

LAPP EPIC® H-Q Inserts are compact rectangular connector solutions designed to maximize contact density in space-constrained industrial applications. These series include EPIC H-Q 002, H-Q 5, H-Q 7, and H-Q 12 inserts, offering multiple contact counts and termination options for power and signal connections. H-Q inserts from LAPP support both crimp and screw termination technologies, allowing design flexibility across a range of installation requirements. Select variants include integrated PE contacts, while the EPIC H-Q 12 insert delivers up to 12 power contacts within the compact H-A 3 housing format.

Features

  • Multiple insert configurations within the EPIC H-Q family
  • Crimp and screw termination options
  • Space-saving connectivity for confined installation areas
  • PE contact options on selected variants
  • Compatible with EPIC connector housings and accessories
  • Supports high contact density in compact housings

Applications

  • Industrial automation equipment
  • Machine building systems
  • Control and power distribution connections
  • Factory equipment interconnections
  • Space-constrained industrial installations
Đã phát hành: 2026-10-19 | Đã cập nhật: 2026-10-19