Littelfuse PolySwitch High-Temperature SMD Resettable PPTCs

Littelfuse PolySwitch High-Temperature SMD Resettable Polymeric Positive Temperature Coefficients (PPTCs) are miniature-sized, and AEC-Q200 qualified for automotive applications. The high-temperature SMD PPTCs feature matte tin construction with nickel underplating. These resettable PPTCs are overcurrent protection devices for applications where space is a prime concern, and resettable protection is required. The SMD resettable PPTCs are RoHS compliant, and ISO/TS16949 certified. Littelfuse PolySwitch High-Temperature SMD Resettable PPTCs are ideal for body electronics, auto lighting, security and communication systems, and climate control systems.

Features

  • Products meet applicable automotive industry standards
  • Compatible with high-volume electronics assembly
  • Smaller footprint
  • -40°C to +125°C operating temperature range
  • Resettable solution against overcurrent and short-circuit
  • AEC-Q200 qualified, RoHS compliant, and ISO/TS16949 certificated
  • Surface-mount form factor

Applications

  • Automotive and industrial transportation
  • Infotainment/telematics
  • Climate control systems
  • Body electronics
  • Sensor protection
  • ADAS (Advanced Driver Assistance)
  • Auto lighting
  • Security and communication systems

Dimensions

Littelfuse PolySwitch High-Temperature SMD Resettable PPTCs
Đã phát hành: 2018-01-08 | Đã cập nhật: 2026-09-18