M5Stack CLIP-A/B Kits

M5Stack CLIP-A/B Kits are compatible with M5 devices and suitable for multi-scenario applications. The CLIP-A kit features functions like clip-on, cable ties, rails, magnetic attachment, and wall mounting. Multiple installation methods are supported by the CLIP-A kit, enabling engineers to use M5 devices in various scenarios, such as convenient wearing, cable management, or attaching devices to walls or magnetic surfaces. 

While designed for M5 devices, the CLIP-B kit is also built for LEGO Technic replacement parts, LEGO brick replacement parts, and a GoPro-compatible main bracket, ideal for creative and technical projects. In addition to the compatibility with LEGO bricks, the CLIP-B kit easily connects with M5 devices to meet the needs of multi-scenario applications. The CLIP-B kit includes 1x back clip, 1x rail, 1x magnetic mount, 1x clip replacement, and 1x cable tie replacement. M5Stack CLIP-A/B Kits are ideal for makers, education, experiments, and robotic designs.

Kit Contents

  • CLIP-A
    • 1x back clip
    • 1x rail
    • 1x magnetic mount
    • 1x clip replacement
    • 1x cable tie replacement
  • CLIP-B
    • 1x clip
    • 1x GoPro bracket
    • 1x LEGO Technic replacement part
    • 1x LEGO brick replacement part

Applications

  • CLIP-A
    • Makers
    • Education
    • Experiments
    • Robotic designs
  • CLIP-B
    • Education
    • Maker projects
    • Robot design
    • Video shooting fixation

Specifications

  • CLIP-A
    • 28mm x 28mm x 10.2mm (back clip)
    • 50.5mm x 26.7mm x 8.7mm (rail)
    • 28mm x 28mm x 5.5mm (clip replacement)
    • 28mm x 28mm x 6mm (cable tie replacement)
    • 28mm x 28mm x 5mm (magnetic mount)
  • CLIP-B
    • 28mm x 28mm x 10.2mm (clip)
    • 61mm x 28mm x 28mm (GoPro bracket)
    • 28mm x 28mm x 8mm (LEGO Technic replacement part)
    • 28mm x 28mm x 6mm (LEGO brick replacement part)
Đã phát hành: 2026-06-02 | Đã cập nhật: 2026-06-02