Microchip Technology AVR32LA32 Curiosity Nano Evaluation Kit

Microchip Technology AVR32LA32 Curiosity Nano Evaluation Kit is a hardware platform for evaluating the AVR32LA32 microcontroller and the broader AVR® LA family. The EV24D63A board includes the AVR32LA32 target device and provides full programming and debugging capabilities through the onboard Curiosity Nano programmer/debugger.

The AVR32LA32 Curiosity Nano Evaluation Kit is designed to help developers move quickly from MCU evaluation to prototype development without requiring external programming or debugging tools. The Microchip AVR32LA32 Curiosity Nano Evaluation Kit supports MPLAB® Tools for VS Code® and MPLAB Melody, with Microchip also supporting partner toolchains for additional development flexibility.

The evaluation kit is an excellent starting point for AVR LA applications that use capacitive touch, low-power control, GPIO, timers, UART communication, and rapid code example workflows in MPLAB Discover. The board also supports an adjustable target voltage controlled by the onboard debugger, helping developers evaluate the AVR32LA32 operation across a wide voltage range.

Features

  • Hardware platform for evaluating the AVR32LA32 MCU and the AVR LA family
  • Onboard programmer and debugger with no external tools required for programming and debugging
  • Full programming and debugging capabilities for AVR32LA32 development
  • Board identification support in Microchip development environments
  • Adjustable target voltage controlled by the onboard debugger
  • Support for MPLAB Tools for VS Code and MPLAB Melody workflows
  • Compatibility with Microchip-supported partner toolchains
  • MPLAB Discover code example support for getting started with AVR32LA32 development

Applications

  • AVR32LA32 MCU evaluation
  • AVR LA family development
  • Capacitive touch interface prototyping
  • Low-power embedded application development
  • GPIO, timer, UART, and interrupt-based firmware examples
  • Prototype development using Microchip MPLAB tools

Specifications

  • Adjustable target voltage range of 1.62V to 5.5V, up to 500mA
  • Onboard Curiosity Nano programmer/debugger
  • AVR32LA32 MCU support
    • AVR CPU running up to 20MHz
    • 32KB Flash memory, 2KB SRAM, and 512B EEPROM
    • Peripheral Touch Controller with Driven Shield+ and Boost Mode technologies
    • USART, SPI, and I2C-compatible TWI serial communication support

Required Software

Pinout

Location Circuit - Microchip Technology AVR32LA32 Curiosity Nano Evaluation Kit

Overview

Microchip Technology AVR32LA32 Curiosity Nano Evaluation Kit

Block Diagram

Block Diagram - Microchip Technology AVR32LA32 Curiosity Nano Evaluation Kit
Đã phát hành: 2026-07-21 | Đã cập nhật: 2026-07-27