Microchip Technology EVB-LAN8670-USB-D Evaluation Board

Microchip Technology EVB-LAN8670-USB-D Evaluation Board connects a USB interface to a 10BASE-T1S Ethernet network. The LAN9500A combines a Hi-Speed USB 2.0-to-10/100 Ethernet controller with the LAN8670 Rev D0 10BASE-T1S transceiver. The board serves as a network adapter, enabling host applications to communicate with a 10BASE-T1S network via USB 2.0.

The Microchip EVB-LAN8670-USB-D Board supports multidrop mixing segments and Physical Layer Collision Avoidance for coordinated access to the shared network medium. A screw terminal enables direct cable connection without an additional network connector, and onboard jumpers provide configurable 100Ω edge termination. The board is designed to develop and functionally test 10BASE-T1S control and sensor networks.

Features

  • USB-to-10BASE-T1S network interface
  • LAN8670 Rev D0 10BASE-T1S single-pair Ethernet transceiver
  • LAN9500A Hi-Speed USB 2.0-to-10/100 Ethernet controller
  • Multidrop mixing segment support
  • Physical Layer Collision Avoidance
  • Screw terminal for direct network cable connection
  • Configurable onboard edge termination
  • USB host connectivity
  • Power, network activity, and link status indicators
  • Windows and Linux driver support

Applications

  • 10BASE-T1S network evaluation
  • Single-pair Ethernet development
  • Control networks
  • Sensor networks
  • Multidrop Ethernet systems
  • USB-connected network applications
  • Industrial communication development
  • Functional network testing

Specifications

  • USB connector voltage range of 4.75V to 5.25V
  • Typical USB connector voltage of 5V
  • USB 2.0 host interface
  • 10BASE-T1S network interface
  • LED indicators
    • Green power indicator
    • Yellow data activity indicator
    • Green network link indicator
  • Configurable 100Ω edge termination
    • J1 termination jumper
    • J2 termination jumper
    • Both jumpers are closed to enable edge termination
  • Two-position network terminal
    • TRX_P terminal
    • TRX_N terminal

Required Equipment

  • USB host system
  • USB cable
  • 10BASE-T1S network cabling

Mechanical Dimensions

Mechanical Drawing - Microchip Technology EVB-LAN8670-USB-D Evaluation Board

Layout

Microchip Technology EVB-LAN8670-USB-D Evaluation Board
Đã phát hành: 2026-09-01 | Đã cập nhật: 2026-09-18