Microchip Technology LX34311 120° Rotary Evaluation Board (EV89F24A)

Microchip Technology LX34311 120° Rotary Evaluation Board (EV89F24A) is a sensor board designed to evaluate inductive rotary position sensing with the Microchip Technology LX34311 inductive position sensor interface integrated circuit (IC). The board features an 18mm diameter, 120° rotary sensor design that enables accurate position measurements without magnets. Utilizing inductive sensing technology, the evaluation board provides high accuracy and excellent immunity to stray magnetic fields and electrical noise. When paired with the IPCE programmer and software, the EV89F24A board supports data capture, calibration, EEPROM programming, and performance analysis, helping accelerate sensor development and system optimization.

Features

  • For the evaluation of the LX34311 inductive position sensor
  • 18mm diameter, 120° rotary sensor design with good output accuracy
  • Integrated programming environment that contains an EEPROM programming tool and a data-measuring system
  • Fully IPCE-compatible (programming, calibration, and auto-detection in IPCE) (Automatic Download)
  • Factory calibrated and ready to use
  • Includes the inductive position sensor PCB with target assembly and the interfacing cable

Applications

  • Commercial
  • Industrial
  • Medical
  • Automotive

Board Schematic

Schematic - Microchip Technology LX34311 120° Rotary Evaluation Board (EV89F24A)

Inductive Sensor Operation Principle

Mechanical Drawing - Microchip Technology LX34311 120° Rotary Evaluation Board (EV89F24A)
Đã phát hành: 2026-11-04 | Đã cập nhật: 2026-11-04