Microchip Technology MCP1501 Voltage Reference BBS Kit

Microchip Technology MCP1501 Voltage Reference BBS Kit is a Building Block Solution designed for evaluating MCP1501 voltage reference devices. The kit provides modular voltage reference boards that can be integrated into existing systems or combined for different application requirements.

The Microchip MCP1501 Voltage Reference BBS Kit supports rapid prototyping, system expansion, and customized analog design development. The MCP1501 BBS Kit gives designers flexible building blocks for high-precision buffered voltage reference evaluation and related analog signal-chain configurations.

The kit is ideal for automotive, consumer, and industrial designs that need reusable voltage reference circuits during early development.

Features

  • Modular Building Block Solution kit for MCP1501 voltage reference evaluation
  • Flexible configuration options for integrating individual boards into existing systems
  • Plug-and-play modular approach for rapid prototyping
  • Support for combining multiple boards to address different application requirements
  • Staggered connectors that eliminate the need for soldering pin headers

Applications

  • Automotive, consumer, and industrial analog design prototyping
  • High-precision buffered voltage reference evaluation
  • System expansion and customized voltage reference solutions
  • Thermocouple reference designs
  • Wheatstone bridge or load-cell measurement configurations

Specifications

  • 0.10% precision buffered voltage reference support
  • Modular board configuration for reusable analog and mixed-signal design integration

Layout

Microchip Technology MCP1501 Voltage Reference BBS Kit
Đã phát hành: 2026-07-08 | Đã cập nhật: 2026-07-08