Microchip Technology MCP3425 Evaluation Board

Microchip Technology MCP3425 Evaluation Board features the MCP3425 single-channel 16-bit (ΔΣ) Analog-to-Digital Converter (ADC). This evaluation board provides test points to connect an analog signal to the ADC. The MCP3425 eval board communication is supported by the PICKit™ Serial, MCP2221A Breakout Module (ADM00559), or by the Click-Board format for easy connectivity. This evaluation board offers a mikroBUS™ interface header and a selectable power supply level.

Features

  • Click-Board format compatible with Curiosity platforms
  • PICKit™ serial/MCP2221A breakout module communication header available
  • Selectable power supply level
  • mikroBUS™ interface header

Board Overview

Microchip Technology MCP3425 Evaluation Board
Đã phát hành: 2026-10-28 | Đã cập nhật: 2026-10-28