NXP Semiconductors KITFS0400A0EVM Evaluation Board

NXP Semiconductors KITFS0400A0EVM Evaluation Board is a soldered platform for evaluating the FS04 high-voltage ASIL D PMIC for S32N processors. The board is equipped with an FS04 device, two PF53 PMICs, and an FRDM-KL25Z communication bridge for system-level power architecture development. The bridge connects the board to NXP GUI software for configuration, control, diagnostics, register access, OTP emulation, and OTP programming.

The NXP KITFS0400A0EVM provides connectors, jumpers, switches, LEDs, and test points for configuring the evaluation environment and monitoring performance in real time. The board exposes regulator outputs, safety signals, ADC inputs, GPIOs, standby controls, and I2C communication for detailed evaluation and validation of the FS04. The platform supports central compute, service-oriented gateway, in-vehicle network, domain controller, telematics, and automotive safety-processing development.

Features

  • Soldered platform for evaluating the FS04 high-voltage ASIL D PMIC
  • FRDM-KL25Z communication bridge for connection to NXP GUI software
  • GUI access to registers, I2C communication, I/Os, OTP emulation, and OTP programming
  • Configurable evaluation environment using onboard connectors, jumpers, and switches
  • Battery switch and ideal diode support
  • Two PF53 PMICs for system-level power architecture evaluation
  • Real-time signal and regulator status monitoring through LEDs and test points
  • Safety signal access for PGOOD, FS0B, RSTB, FCCU, and POR-REQ
  • Standby controls for low-power operation evaluation
  • Manual and automated OTP fuse programming support

Applications

  • FS04 PMIC evaluation
  • S32N processor power architecture development
  • Automotive safety processing
  • Central compute
  • Service-oriented gateways
  • In-vehicle networks
  • Domain controllers
  • Telematics

Specifications

  • Onboard PMIC configuration
    • One soldered FS04
    • One soldered PF53 with PPF5300AMMALES OTP configuration
    • One soldered PF53 with PPF5300AMMAMES OTP configuration
  • Power management outputs
    • VPRE output voltage range of 3.3V to 5.3V with current capability up to 20A
    • BOOST output voltage range of 4.5V to 5.5V with current capability up to 1A
    • BUCK1 and BUCK2 output voltage range of 1.0V to 1.8V with current capability up to 2.5A
    • BUCK3 and BUCK4 output voltage range of 0.4V to 1.8V with current capability up to 2.5A
    • LDO1 output voltage range of 1.0V to 4.1V with current capability up to 400mA
  • VDDIO selection of 1.8V or 3.3V through jumper J17
  • Dedicated connectors for VBAT and regulator outputs
  • Test points for
    • Regulator inputs and outputs
    • Safety-related signals
    • ADC inputs
    • I/Os
    • GND

Required Equipment

  • External power supply with a range up to 40V and a current limit initially set to 1.0A
  • Windows PC workstation with USB connectivity

Kit Contents

  • Assembled and tested KITFS0400A0EVM evaluation board, soldered revision D, in an antistatic bag
    • One soldered FS04
    • One soldered PF53 with PPF5300AMMALES OTP configuration
    • One soldered PF53 with PPF5300AMMAMES OTP configuration
  • Fully assembled FRDM-KL25Z development board
  • USB Standard-A to USB Type-C® cable
  • Jumpers required for board configuration
  • Nylon spacers and screws

Layout

NXP Semiconductors KITFS0400A0EVM Evaluation Board

Block Diagram

Block Diagram - NXP Semiconductors KITFS0400A0EVM Evaluation Board
Đã phát hành: 2026-08-20 | Đã cập nhật: 2026-10-06