L-Com Simplex LC/UPC to SC/APC Fiber Optic Patch Cables

L-Com Simplex LC/UPC to SC/APC Fiber Optic Patch Cables feature simplex LC/UPC to SC/APC connectors with a single-mode OS2 fiber. The OS2 fiber ensures stable, high-speed transmission over longer distances, and a PVC jacket provides durability in various environments. With a wide operating temperature range, these patch cables provide reliable performance across diverse conditions. L-Com Simplex LC/UPC to SC/APC Fiber Optic Patch Cables are suitable for data centers, telecom and networking, military and defense, corporate networks, broadcasting, medical imaging, and oil and gas.

Features

  • Single Mode OS2 fiber optic cable assembly
  • PVC jacket
  • Simplex LC/UPC to SC/APC
  • 2mm cable diameter
  • 9/125µm fiber diameter
  • 0.3dB maximum insertion loss

Applications

  • Telecom and networking
  • Data centers
  • Enterprise and corporate networks
  • Broadcasting and media production
  • Military and defense
  • Healthcare and medical imaging
  • Transportation and rail
  • Oil and gas
Đã phát hành: 2026-08-06 | Đã cập nhật: 2026-08-24