Samtec SEARAY™ SEAM Connectors
Samtec SEARAY™ SEAM Connectors offers 56Gbps PAM4 performance and up to 500 single-ended I/Os. The connectors have a 0.050" (1.27mm) pitch grid for maximum routing flexibility. Other features include rugged Edge Rate® contacts and low insertion/withdrawal forces. The series is available in 7mm to 17.5mm stack heights. Samtec SEARAY SEAM Connectors are ideally suited for power and signal applications and are compatible with UMPT / UMPS.
Features
- Up to 500 I/Os
- 0.050" (1.27 mm) pitch
- Rugged Edge Rate contact
- Lower insertion/withdrawal forces
- Solder charge termination
- Dual sourced by Molex
- 7mm to 17.5mm stack heights
- 56Gbps PAM4 performance
- Features industry-standard VITA 57.1 and VITA 57.4
- IPC J-STD-001F, requirements for soldered electrical and electronic assemblies – meets class 3 acceptability criteria for high-performance/harsh environment electronic products
- IPC-A-610F, acceptability of electronic assemblies – meets class 3 acceptability criteria for high-performance/harsh environment electronic products
Applications
- Power
- Signal
- Compatible with UMPT / UMPS
Videos
SET Logo
Đã phát hành: 2018-09-04
| Đã cập nhật: 2026-09-04