M5Stack Unit 8Servos2-I2C

M5Stack Unit 8Servos2-I2C is an 8-channel servo cascade control unit featuring the STM32G031G8U6 as its core controller. This I²C-enabled device features eight configurable I/O channels that support multiple operating modes, including servo control, digital input/output, ADC input, RGB LED control, and PWM output. The Unit 8Servos2-I2C features 9V to 24V DC input and integrates an SY8303AIC step-down circuit to provide a 5V supply at 3A maximum total output current. An onboard INA199A1DCKR current-detection circuit can sample the total servo current, input voltage, 5V supply voltage, sampling circuits, and power status indicators. Typical applications include multi-servo control, robot joint drive, smart toys, and STEAM education.

Features

  • STM32G031G8U6 core controller
  • 8x configurable IO channels supporting multiple operating modes:
    • Servo control
    • Digital input/output
    • ADC input
    • RGB LED control
    • PWM mode
  • Communication interface and address configuration:
    • I2C communication interface
    • 2x HY2.0-4P interfaces for multi-I2C device expansion
    • 16-position rotary encoder switch for I2C address configuration
  • Power and detection:
    • DC 9V to 24V power input, with an integrated 5V at 3A step-down circuit (peripheral drive + HY2.0-4P output to power the controller)
    • Integrated total servo current monitoring
    • DC input voltage detection
    • 5V supply voltage detection
  • Status indication:
    • Red indicator: DC power interface status indicator (lights up when the interface voltage is higher than 8.5V)
    • Green indicator: HY2.0-4P interface undervoltage status indicator (lights up when the interface voltage is lower than 4.5V)

Applications

  • Multi-servo control
  • Robot joint drive
  • Smart toys
  • STEAM education

Kit Contents

  • 1 x Unit 8Servos2-I2C
  • 1 x HY2.0-4P grove cable (20cm)

Dimensions

Mechanical Drawing - M5Stack Unit 8Servos2-I2C

Videos

Đã phát hành: 2026-10-21 | Đã cập nhật: 2026-11-03